onsemi NB2305AI1DR2G

Zero Delay PLL Clock Buffer Single 15MHz to 133MHz 8-Pin SOIC N T/R
$ 0.773
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB2305AI1DR2G.

IHS

Datasheet11 pages11 years ago

Farnell

Augswan

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NB2305AI1DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-09-29
LTD Date2023-03-29
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

PLL Based Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
PLL Based Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
PLL Based Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
STMicroelectronicsTS271CDT
Single channel 1pA 0.04V/us 100kHz 1.1mV SOIC-8 Operational Amplifier ROHS
Texas InstrumentsTLC271ACPS
Single, 16-V, 2-MHz, 5-mV offset voltage, In to V- operational amplifier 8-SO 0 to 70
Texas InstrumentsLMH6639MA/NOPB
AMP, RRO, DISABLE 190MHZ, SMD, SOIC8; Case style:SOIC; Base number:6639; Pins, No. of:8

Descriptions

Descriptions of onsemi NB2305AI1DR2G provided by its distributors.

Zero Delay PLL Clock Buffer Single 15MHz to 133MHz 8-Pin SOIC N T/R
PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
NB2305AI1DR2G, PLL CLOCK BUFFER, 15 - 133 MHZ, 8-PIN SOIC
NB Series 3.3 V 133 MHz Surface Mount Zero Delay Clock Buffer - SOIC-8
Zero Delay Buffer 5-Out Single-Ended Automotive 8-Pin SOIC N T/R
CMOS Zero Delay Buffer 8-SOIC (0.154 3.90mm Width) NB2305A clock generator ic 3.6V 133MHz 50mA 50mA
IC BUFFER CLOCK 5OUT 3.3V 8-SOIC
Ic, Clock Buffer, 133Mhz, Soic-8, Full Reel; Tipo De Ic De Reloj:Buffer De Reloj; Frecuencia:133Mhz; Núm. De Salidas:5; Tensión De Alimentación Mín.:3V; Tensión De Alimentación Máx.:3.6V; Modelo De Clock Ic:Nsoic; Núm. De Contactos:8 |Onsemi NB2305AI1DR2G
CLK BUFFER, 5 O/P, 133MHZ, NSOIC-8; Clock IC Type: Clock Buffer; Frequency: 133MHz; No. of Outputs: 5Outputs; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Clock IC Case Style: NSOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd