Microchip SST25LF020A-33-4I-SAE

NOR Flash Serial-SPI 3.3V 2Mbit 256K x 8bit 12ns 8-Pin SOIC N Tube - Rail/Tube
$ 0.878
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST25LF020A-33-4I-SAE.

Augswan

Datasheet27 pages14 years ago

Microchip

Future Electronics

Farnell

Inventory History

3 month trend:
+7.64%

CAD Models

Download Microchip SST25LF020A-33-4I-SAE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-08-27
Country of AssemblyChina, Taiwan, Thailand
Country of FabricationTaiwan
Country of OriginChina, Taiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Serial Flash, 2.7 - 3.6 V, 2 Mbit, 80 MHz, -40°C to +85°C, SOIC-8, RoHS
Serial Flash, 2.7 - 3.6 V, 2 Mbit, 80 MHz, -40°C to +85°C, SOIC-8, RoHS
Serial Flash, 2.7 - 3.6 V, 2 Mbit, 80 MHz, -40°C to +85°C, SOIC-8, RoHS

Descriptions

Descriptions of Microchip SST25LF020A-33-4I-SAE provided by its distributors.

NOR Flash Serial-SPI 3.3V 2Mbit 256K x 8bit 12ns 8-Pin SOIC N Tube - Rail/Tube
Serial Flash, 3 - 3.6 V, 2 Mbit, 33 MHz, -40°C to +85°C, SOIC-8, RoHS
Microchip SCT
SST25LF Series 2 Mbit 256 K x 8 3 V Surface Mount SPI Serial Flash - SOIC-8
2M FLASH MEMORY, SPI EEPROM, SOIC8; Flash Memory Type: Serial NOR; Memory Size: 2Mbit; Flash Memory Configuration: 256K x 8bit; IC Interface Type: Serial, SPI; Memory Case Style: SOIC; No. of Pins: 8Pins; Clock Frequency: 33MHz

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST25LF020A-33-4I-SAE.
  • SST25LF020A-33-4I-SAE_