Analog Devices ADUM1240ARZ-RL7

Micropower, Dual-Channel Digital Isolators, Default High (2/0 Channel Directionality)
$ 2.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM1240ARZ-RL7.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago
Datasheet20 pages12 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADUM1240ARZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
Symbol
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.915
$ 2.792
Stock
165,573
279,711
Authorized Distributors
6
6
Number of Channels
2
2
Channel Type
Unidirectional
Unidirectional
Data Rate
2 Mbps
2 Mbps
Isolation Voltage
-
-
Propagation Delay
180 ns
180 ns
Pulse Width Distortion (PWD)
8 ns
8 ns
Rise Time
-
-
Min Supply Voltage
2.25 V
2.25 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Case/Package
SOIC
SOIC
Number of Pins
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM1240ARZ-RL7.

Related Parts

MCU 8-bit ATtiny AVR RISC 1KB Flash 2.5V/3.3V/5V 8-Pin SOIC EIAJ
Microchip24LC256-I/SN
EEPROM Serial-2Wire 256K-bit 32K x 8 3.3V/5V 8-Pin SOIC N Tube / IC EEPROM 256KBIT 400KHZ 8SOIC
Microchip24LC64-I/SN
24LC64 Series 64 Kb I2C 2 Wire (8K X 8) 2.5 V Serial EEPROM SMT - SOIC-8

Descriptions

Descriptions of Analog Devices ADUM1240ARZ-RL7 provided by its distributors.

Micropower, Dual-Channel Digital Isolators, Default High (2/0 Channel Directionality)
Magnetic isolation 2 General-purpose SOIC-8 Digital Isolators ROHS
数字式隔离器, 2通道, -40 至 125度/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
DGTL ISO 3000VRMS 2CH GP 8SOIC
DIGITAL ISOLATOR, 2CH, -40 TO 125DEG C;
Interface Circuit, CMOS, PDSO8
Digital Isolator, 2Ch, -40 To 125Deg C; No. Of Channels:2Channels; Supply Voltage Min:2.25V; Supply Voltage Max:3.6V; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Data Rate:2Mbps; Input Level:Cmos; Output Level:Cmos; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. ADUM1240ARZ-RL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated