Analog Devices ADUM1233BRWZ

Driver 0.1A 2-OUT High and Low Side/Isolated Gate Driver Half Brdg 16-Pin SOIC W Tube
$ 3.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM1233BRWZ.

HQonline

Datasheet12 pages13 years ago

Analog Devices

Newark

element14 APAC

iiiC

Inventory History

3 month trend:
+15.51%

CAD Models

Download Analog Devices ADUM1233BRWZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.33
$ 3.36
Stock
331,810
532,103
Authorized Distributors
6
6
Case/Package
SOIC
SOIC W
Number of Pins
16
16
Channel Type
-
-
Number of Drivers
-
-
Max Output Current
100 mA
100 mA
Rise Time
25 ns
-
Fall Time
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Max Power Dissipation
-
1 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 4 days ago)

Related Parts

Analog DevicesADUM1234BRWZ
Driver 0.1A 2-OUT High and Low Side/Isolated Gate Driver Half Brdg 16-Pin SOIC W Tube
Texas InstrumentsDS8922AM/NOPB
T I-STATE S-422 Dual Differential Line Drivers and eceiver Pair 16-SOIC 0 to 70
Texas InstrumentsDS8923AM/NOPB
T I-STATE S-422 Dual Differential Line Drivers and eceiver Pair 16-SOIC 0 to 70
MicrochipMCP2210-I/SO
MCP2210 Series 5.5 V 8 Channel USB to SPI Protocol Converter SMT - SOIC-20
CAN Transceiver, 4.5 to 5.5V, 140mA, -40 to 150C, SOIC-14, RoHS
CAN Transceiver, 4.5 to 5.5V, 140mA, -40 to 150C, SOIC-14, RoHS

Descriptions

Descriptions of Analog Devices ADUM1233BRWZ provided by its distributors.

Driver 0.1A 2-OUT High and Low Side/Isolated Gate Driver Half Brdg 16-Pin SOIC W Tube
GATE DRIVER, 2CHANNEL, MOSFET, WSOIC; Available until stocks are exhausted Alternative available
Gate Driver, 2Channel, Mosfet, Wsoic; No. Of Channels:2Channels; Gate Driver Type:-; Driver Configuration:Half Bridge, Isolated; Power Switch Type:Igbt, Mosfet; No. Of Pins:16Pins; Ic Case/Package:Wsoic; Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices, Inc. ADUM1233BRWZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADUM1233BRWZ .