Analog Devices ADUC7027BSTZ62I

MCU 16-Bit/32-Bit ADuC7xxx ARM7TDMI RISC 62KB Flash 3.3V 80-Pin LQFP Tray
$ 8.94
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUC7027BSTZ62I.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet104 pages13 years ago
Datasheet96 pages13 years ago
Datasheet4 pages14 years ago

Upverter

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADUC7027BSTZ62I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.94
$ 12.25
$ 12.25
Stock
146,419
192,164
192,164
Authorized Distributors
2
5
5
Case/Package
LQFP
LQFP
LQFP
Number of Pins
80
80
80
Core Architecture
ARM
ARM
ARM
Data Bus Width
-
32 b
32 b
Max Frequency
-
44 MHz
44 MHz
Number of I/Os
40
40
40
Interface
I2C, SPI, UART
I2C, SPI, UART
I2C, SPI, UART
Memory Type
FLASH
FLASH
FLASH
Memory Size
62 kB
62 kB
62 kB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
PWM, Temp Sensor, WDT
PWM, Temp Sensor, WDT
PWM, Temp Sensor, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUC7027BSTZ62I.

Related Parts

Analog DevicesADUC7026BSTZ62
MCU 16-bit/32-bit ARM7TDMI RISC 62KB Flash 3.3V 80-Pin LQFP Tray
Analog DevicesADUC7026BSTZ62I
MCU 16-bit/32-bit ADuC7xxx ARM7TDMI RISC 62KB Flash 3.3V 80-Pin LQFP
Analog DevicesADUC7026BSTZ62I-RL
MCU 16-bit/32-bit ADuC7xxx ARM7TDMI RISC 62KB Flash 3.3V 80-Pin LQFP T/R
NXP SemiconductorsMC9S08LC60LK
MCU-Application Specific 8BIT, S08, 40MHz, 4 KB RAM/60KB Program, 1.8V-3.6Vin, LQFP-80
NXP SemiconductorsMC9S08LL64CLK
8 Bit MCU, S08 Family S08LL Series Microcontrollers, S08, 40 MHz, 64 KB, 80 Pins, LQFP
NXP SemiconductorsMC9S08LL64CLKR
8 Bit MCU, S08 Family S08LL Series Microcontrollers, HCS08, 40 MHz, 64 KB, 80 Pins, LQFP

Descriptions

Descriptions of Analog Devices ADUC7027BSTZ62I provided by its distributors.

MCU 16-Bit/32-Bit ADuC7xxx ARM7TDMI RISC 62KB Flash 3.3V 80-Pin LQFP Tray
Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI® MCU
RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 41.78MHz, CMOS, PQFP80
IC MCU 32BIT 62KB FLASH 80LQFP / ARM7® series Microcontroller IC 16/32-Bit 44MHz 62KB (31K x16) FLASH 80-LQFP (12x12)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated