NXP Semiconductors MC9S08LC60LK

MCU-Application Specific 8BIT, S08, 40MHz, 4 KB RAM/60KB Program, 1.8V-3.6Vin, LQFP-80
$ 11.35
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S08LC60LK.

IHS

Datasheet360 pages18 years ago

NXP Semiconductors SCT

Newark

Augswan

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2007-02-14
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsMC9S08LC36LK
8 Bit MCU, S08 Family S08LC Series Microcontrollers, S08, 40 MHz, 36 KB, 80 Pins, LQFP
NXP SemiconductorsMC9S08LH64CLK
8 Bit MCU, S08 Family S08LH Series Microcontrollers, S08, 40 MHz, 64 KB, 80 Pins, LQFP
NXP SemiconductorsMC9S08GB60ACFUE
8 Bit MCU, S08 Family S08GB Series Microcontrollers, HCS08, 20 MHz, 60 KB, 64 Pins, LQFP

Descriptions

Descriptions of NXP Semiconductors MC9S08LC60LK provided by its distributors.

MCU-Application Specific 8BIT, S08, 40MHz, 4 KB RAM/60KB Program, 1.8V-3.6Vin, LQFP-80
S08 S08 Microcontroller IC 8-Bit 40MHz 60KB (60K x 8) FLASH 80-LQFP (12x12)
MCU 8-bit S08 S08 CISC 60KB Flash 2.5V/3.3V Automotive 80-Pin LQFP Tray
S08LC 8-bit MCU, S08 core, 60KB Flash, 40MHz, QFP 80
Product Range:hcs08 Series; Architecture:s08; Mcu Core Size:8Bit; Program Memory Size:60Kb; Ram Memory Size:4Kb; Cpu Speed:40Mhz; No. Of I/o S:24I/o S; Mcu Case Style:lqfp; No. Of Pins:80Pins; Embedded Interface Type:i2C, Sci, Spi Rohs Compliant: Yes
IC, 8BIT MCU, 60K FLASH, 40MHZ, SMD; Controller Family/Series:HCS08; Core Size:8bit; No. of I/O's:24; Program Memory Size:60 KB; EEPROM Memory Size:60KB; RAM Memory Size:4KB; CPU Speed:40MHz; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:ADC, Comparator, LCD Driver, PWM, Timer; No. of PWM Channels:4; Digital IC Case Style:LQFP; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:80; SVHC:No SVHC (20-Jun-2011); Base Number:HCS08; Clock Frequency:40MHz; Flash Memory Size:60KB; Interface:I2C, SCI, SPI; Interface:I2C, SCI, SPI; Interface Type:I2C, SCI, SPI; Memory Size:60 KB; Memory Type:FLASH; No. of ADC Inputs:8; No. of Bits:8; No. of External Interrupts:32; No. of I/O's:24; Number of bits in ADC:12; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:LQFP; Peripherals:ADC, ACMP, LCD, TPM; Program Memory Size:60KB; Supply Voltage Max:3.6V; Supply Voltage Min:1.8V; Termination Type:SMD
Device Core = HCS08 / Data Bus Width Bit = 8 / Instruction Set Architecture = CISC / Family Name = S08LC / Clock Frequency Max. MHz = 40 / Program Memory Type = Flash / Program Memory Size KB = 60 / RAM Memory Size KB = 4 / Interfaces = I²C / Interfaces = SCI / Interfaces = SPI / ADC Channels = 8 / ADC Resolution Bit = 12 / Number of Programmable I/Os = 24 / Number of Timers/Counters = 2 / Comparators = 2 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 80 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 14 / Width mm = 14 / Height mm = 1.4 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC9S08LC60LK.