Analog Devices ADUC7027BSTZ62

MCU 16-bit/32-bit ADuC7xxx ARM7TDMI RISC 62KB Flash 3.3V 80-Pin LQFP
$ 12.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUC7027BSTZ62.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Newark

Factory Futures

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADUC7027BSTZ62 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.25
$ 8.94
$ 8.94
Stock
181,500
146,418
146,418
Authorized Distributors
5
2
2
Case/Package
LQFP
LQFP
LQFP
Number of Pins
80
80
80
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
-
-
Max Frequency
44 MHz
-
-
Number of I/Os
40
40
40
Interface
I2C, SPI, UART
I2C, SPI, UART
I2C, SPI, UART
Memory Type
FLASH
FLASH
FLASH
Memory Size
62 kB
62 kB
62 kB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
PWM, Temp Sensor, WDT
PWM, Temp Sensor, WDT
PWM, Temp Sensor, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUC7027BSTZ62.

Related Parts

Microchip AT91SAM7S256D-AU, 32bit ARM7TDMI Microcontroller, 55MHz, 256 kB Flash, 64-Pin LQFP
Texas InstrumentsS4MF03107SPZQQ1
MCU 16-bit/32-bit TMS470M ARM Cortex M3 RISC 320KB Flash 3.3V 100-Pin LQFP Tray
Texas InstrumentsMSP430F4481IPZ
8-MHz MCU with 48-KB flash, 2-KB SRAM, comparator, SPI/UART, 160 seg LCD 100-LQFP -40 to 85
Texas InstrumentsTMS470R1A128PZ-T
MCU 16-bit/32-bit TMS470 ARM7TDMI RISC 128KB Flash 3.3V 100-Pin LQFP Tray
NXP SemiconductorsDSP56F803BU80E
MCU 16-bit 56800 RISC 64KB Flash 3.3V 100-Pin LQFP Tray / IC MCU 16BIT 64KB FLASH 100LQFP
NXP SemiconductorsDSP56F826BU80E
MCU 16-bit DSP56F82x CISC 64KB Flash 2.5V/3.3V 100-Pin LQFP Tray

Descriptions

Descriptions of Analog Devices ADUC7027BSTZ62 provided by its distributors.

MCU 16-bit/32-bit ADuC7xxx ARM7TDMI RISC 62KB Flash 3.3V 80-Pin LQFP
Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI® MCU
RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 41.78MHz, CMOS, PQFP80
MCU 16/32BIT ARM7TDMI CORE, SMD; Series:ADUC7000; Memory Size, Flash:62KB; Memory Size, RAM:8KB; No of I/O Lines:40; No. of ADC Inputs:16; Timers, No. of:4; PWM Channels, No of:3; Clock Frequency:44MHz; Interface Type:I2C, UART, Serial; Voltage, Supply Min:2.7V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:LQFP; No. of Pins:40; Operating Temperature Range:-40°C to +125°C; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Base Number:7027; IC Generic Number:7027BSTZ62; Logic Function Number:62; Memory Size, Program Memory:62KB; Memory Type:Flash; Microprocessor/Controller Features:ARM7TDMI core, 16-bit/32-bit RISC architecture/JTAG port supports code download and debug; No. of Bits:16

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated