Analog Devices ADUC7026BSTZ62I-RL

MCU 16-bit/32-bit ADuC7xxx ARM7TDMI RISC 62KB Flash 3.3V 80-Pin LQFP T/R
$ 14.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUC7026BSTZ62I-RL.

Analog Devices

Datasheet104 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet96 pages13 years ago
Datasheet4 pages14 years ago

SHENGYU ELECTRONICS

iiiC

DigiKey

CAD Models

Download Analog Devices ADUC7026BSTZ62I-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.4
$ 16.682
Stock
170,177
170,846
Authorized Distributors
2
5
Case/Package
LQFP
LQFP
Number of Pins
80
80
Core Architecture
ARM
ARM
Data Bus Width
16 b
16 b
Max Frequency
40 MHz
40 MHz
Number of I/Os
40
40
Interface
EBI/EMI, I2C, SPI, UART, USART
EBI/EMI, I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
62 kB
62 kB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
PWM, Temp Sensor, WDT
PWM, Temp Sensor, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUC7026BSTZ62I-RL.

Related Parts

Texas InstrumentsTMS470R1A64PNT
MCU 16-bit/32-bit TMS470 ARM7TDMI RISC 64KB Flash 1.8V/3.3V 80-Pin LQFP Tray
STMicroelectronicsSTR911FAM44X6
MCU 16-bit/32-bit STR9 ARM966E-S RISC 512KB Flash 1.8V/3.3V 80-Pin LQFP Tray
Texas InstrumentsS4MF03107SPZQQ1
MCU 16-bit/32-bit TMS470M ARM Cortex M3 RISC 320KB Flash 3.3V 100-Pin LQFP Tray
Texas InstrumentsTMS470R1A288PZ-T
MCU 16-bit/32-bit Hercules TMS470M ARM7TDMI RISC 288KB Flash 1.8V/3.3V 100-Pin LQFP Tray
NXP SemiconductorsDSP56F803BU80E
MCU 16-bit 56800 RISC 64KB Flash 3.3V 100-Pin LQFP Tray / IC MCU 16BIT 64KB FLASH 100LQFP
NXP SemiconductorsDSP56F826BU80E
MCU 16-bit DSP56F82x CISC 64KB Flash 2.5V/3.3V 100-Pin LQFP Tray

Descriptions

Descriptions of Analog Devices ADUC7026BSTZ62I-RL provided by its distributors.

MCU 16-bit/32-bit ADuC7xxx ARM7TDMI RISC 62KB Flash 3.3V 80-Pin LQFP T/R
Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI® MCU
RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 41.78MHz, CMOS, PQFP80

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADUC7026BSTZ62IRL