Analog Devices ADUC7026BSTZ62

MCU 16-bit/32-bit ARM7TDMI RISC 62KB Flash 3.3V 80-Pin LQFP Tray
$ 16.233
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUC7026BSTZ62.

Analog Devices

Official datasheet0 pages0 years ago

Newark

Farnell

Augswan

TME

Inventory History

3 month trend:
-26.71%

CAD Models

Download Analog Devices ADUC7026BSTZ62 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUC7026BSTZ62.

Related Parts

Texas InstrumentsTMS470R1A64PNT
MCU 16-bit/32-bit TMS470 ARM7TDMI RISC 64KB Flash 1.8V/3.3V 80-Pin LQFP Tray
STMicroelectronicsSTR911FAM44X6
MCU 16-bit/32-bit STR9 ARM966E-S RISC 512KB Flash 1.8V/3.3V 80-Pin LQFP Tray
Microchip AT91SAM7S256D-AU, 32bit ARM7TDMI Microcontroller, 55MHz, 256 kB Flash, 64-Pin LQFP
Texas InstrumentsS4MF03107SPZQQ1
MCU 16-bit/32-bit TMS470M ARM Cortex M3 RISC 320KB Flash 3.3V 100-Pin LQFP Tray
Texas InstrumentsTMS470R1A288PZ-T
MCU 16-bit/32-bit Hercules TMS470M ARM7TDMI RISC 288KB Flash 1.8V/3.3V 100-Pin LQFP Tray
NXP SemiconductorsDSP56F803BU80E
MCU 16-bit 56800 RISC 64KB Flash 3.3V 100-Pin LQFP Tray / IC MCU 16BIT 64KB FLASH 100LQFP

Descriptions

Descriptions of Analog Devices ADUC7026BSTZ62 provided by its distributors.

MCU 16-bit/32-bit ARM7TDMI RISC 62KB Flash 3.3V 80-Pin LQFP Tray
Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI® MCU
RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 41.78MHz, CMOS, PQFP80
Arm Mcu, 40Mips, 40 I/O, Lqfp-80; Product Range:Aduc Family Aduc7 Series Microcontrollers; Device Core:-; Data Bus Width:-; Operating Frequency Max:-; Program Memory Size:62Kb; No. Of Pins:80Pins; Ic Case/Package:Lqfp Rohs Compliant: Yes |Analog Devices, Inc. ADUC7026BSTZ62

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADUC7026-BSTZ62
  • ADUC7026BSTZ62 .