Analog Devices ADSP-2191MKCAZ-160

Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 100MHz, CMOS, PBGA144
$ 49.187
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-2191MKCAZ-160.

Farnell

Datasheet48 pages24 years ago
Datasheet51 pages24 years ago
Datasheet51 pages24 years ago

Analog Devices

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADSP-2191MKCAZ-160 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 49.187
$ 30.86
Stock
171,439
61,465
Authorized Distributors
2
1
Case/Package
BGA
BGA
Number of Pins
144
144
Data Bus Width
16 b
16 b
Interface
SPI, SSP, UART
SPI, SSP, UART
Memory Type
RAM
-
Memory Size
-
-
RAM Size
160 kB
160 kB
Max Frequency
160 MHz
160 MHz
Min Supply Voltage
2.37 V
2.37 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADSP-2191MKCAZ-160.

Related Parts

Texas InstrumentsTMS320VC5410AZGU12
IC FIXED POINT DSP 144-BGA / DSP Fixed-Point 16bit 120MHz 120MIPS 144-Pin BGA MICROSTAR
Analog DevicesADSP-BF531SBBCZ400
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 40MHz, CMOS, PBGA160
Analog DevicesADSP-BF537KBCZ-6AV
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 600MHz, CMOS, PBGA182
Analog DevicesADSP-BF531SBBZ400
BLACKFIN EMBEDDED PROCESSOR Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 40MHz, CMOS, PBGA169
Texas InstrumentsTMS320C54CSTZGU
Digital Signal Processor (DSP Only) for Client-Side Telephony 144-BGA MIC OSTA
Texas InstrumentsTMS320C54CSTGGU
Digital Signal Processor (DSP Only) for Client-Side Telephony 144-BGA MIC OSTA

Descriptions

Descriptions of Analog Devices ADSP-2191MKCAZ-160 provided by its distributors.

Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 100MHz, CMOS, PBGA144
DSP Fixed-Point 16bit 160MHz 144-Pin Mini-BGA Tray
16-bit Fixed-Point DSP, 160 MIPS, 160K bytes RAM
BGA-144 Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
DSP, FLOAT, 16BIT, 160MHZ, BGA-144
IC DSP CONTROLLER 16BIT 144MBGA
DSP MICROCOMPUTER, 16-BIT, ADSP-
Host Interface SPI SSP UART 144-LFBGA RAM PRODUCTION (Last Updated: 3months ago) digital signal processor 2.50V 850mum 160MHz 160kB

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP-2191MKCAZ160
  • ADSP2191MKCAZ160