Analog Devices ADSP-BF531SBBCZ400

Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 40MHz, CMOS, PBGA160
$ 19.42
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-BF531SBBCZ400.

SHENGYU ELECTRONICS

Datasheet64 pages18 years ago

Analog Devices

element14 APAC

Upverter

iiiC

Inventory History

3 month trend:
Restocked

CAD Models

Download Analog Devices ADSP-BF531SBBCZ400 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.42
$ 12.88
Stock
307,721
317,437
Authorized Distributors
3
1
Case/Package
BGA
BGA
Number of Pins
160
160
Data Bus Width
16 b
16 b
Interface
I2S, IrDA, Parallel, SPI, UART
SPI, SSP, UART
Memory Type
ROM
-
Memory Size
52 kB
52 kB
RAM Size
148 kB
16 kB
Max Frequency
400 MHz
400 MHz
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADSP-BF531SBBCZ400.

Related Parts

Analog DevicesADSP-BF524BBCZ-3A
Low Power Blackfin Processor with Advanced Peripherals and Low Standby Power
Analog DevicesADSP-BF525BBCZ-5A
Fixed Point Digital Signal Processor -Dsp, 16/32 Bit, 533Mhz, Cspbga

Descriptions

Descriptions of Analog Devices ADSP-BF531SBBCZ400 provided by its distributors.

Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 40MHz, CMOS, PBGA160
Digital Signal Processing Fixed Point 16-Bit 400MHz 400MIPS 160-Pin CSP-BGA
SPI SSP UART 160-LFBGA CSPBGA ROM PRODUCTION (Last Updated: 2weeks ago) digital signal processor 1.20V 1.31mm 400MHz 16kB

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP-BF531-SBBCZ400
  • ADSP-BF531SBBCZ-400
  • ADSPBF531-SBBCZ400
  • ADSPBF531SBBCZ400