Analog Devices ADSP-BF531SBBZ400

BLACKFIN EMBEDDED PROCESSOR Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 40MHz, CMOS, PBGA169
$ 14.71
EOL

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-BF531SBBZ400.

SHENGYU ELECTRONICS

Datasheet64 pages18 years ago

Newark

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADSP-BF531SBBZ400 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.71
$ 33.394
$ 33.394
Stock
168,734
200,606
200,606
Authorized Distributors
1
5
5
Case/Package
BGA
BGA
BGA
Number of Pins
169
169
169
Data Bus Width
16 b
16 b
16 b
Interface
SPI, SSP, UART
SPI, SSP, UART
SPI, SSP, UART
Memory Type
ROM, SRAM
-
-
Memory Size
52 kB
148 kB
148 kB
RAM Size
16 kB
64 kB
64 kB
Max Frequency
400 MHz
600 MHz
600 MHz
Min Supply Voltage
800 mV
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 6 years ago)

Related Parts

Analog DevicesADSP-BF524BBCZ-3A
Low Power Blackfin Processor with Advanced Peripherals and Low Standby Power
Analog DevicesADSP-BF523BBCZ-5A
EMBEDDED PROCESSOR, 533MHZ, 48I/O, BGA; Available until stocks are exhausted Alternative available
Analog DevicesADSP-BF525BBCZ-5A
Fixed Point Digital Signal Processor -Dsp, 16/32 Bit, 533Mhz, Cspbga
Texas InstrumentsTMX320C5535AZHH10
Fixed-Point Digital Signal Processor 144-BGA MICROSTAR -10 to 70

Descriptions

Descriptions of Analog Devices ADSP-BF531SBBZ400 provided by its distributors.

BLACKFIN EMBEDDED PROCESSOR Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 40MHz, CMOS, PBGA169
Low Cost Blackfin Processor IC; Series:ADSP-BF531; MMAC:800; Memory Size, RAM:52KB; Cache Memory On Chip L1/L2:52KB; External Memory Supported:16-bit; Interface:JTAG, UART, USB; Supply Voltage Min:0.8V; Supply Voltage Max:1.2V ;RoHS Compliant: Yes
Analog Devices initial product family, the ADSP-BF531, ADSP-BF532, and ADSP-BF533, offer all the ease of use and architectural attributes of the Blackfin processor. These three processors are all completely pin compatible - differing solely with respect to their performance and on-chip memory - thus reducing risk and offering the ability to scale up or down depending upon the end application needs. All three processors offer low power consumption with scaleable performance from low-cost to very high performance. The ADSP-BF531 is the low cost entry point into the Blackfin Processor family. It offers an optimal balance between performance, peripheral integration, and price and is well suited for the most cost-sensitive applications including portable test equipment, embedded modems, biometrics, and consumer audio. High Level of Integration 52Kbytes of on-chip L1 memory configured as: 32Kbytes of L1 instruction memory SRAM/Cache 16Kbytes of L1 data memory SRAM/Cache 4 Kbytes of L1 scratchpad SRAM Parallel Peripheral Interface supporting ITU-R 656 video data formats Two dual-channel, full-duplex synchronous serial ports supporting eight stereo I2S channels 12 DMA channels supporting one and two-dimensional data transfers Memory controller providing glueless connection to multiple banks of external SDRAM, SRAM, Flash, or ROM. Three timer/counters supporting PWM, pulsewidth, and event count modes UART with support for IrDA® SPI-compatible port Event handler Real-time clock Watchdog timer PLL capable of 1x to 63x frequency multiplication 160-ball (12mm x 12mm) Mini-BGA, 176-Lead (24mm x 24mm) LQFP, and 169-ball (19mm x 19mm) Pb-Free Sparse PBGA packages Industrial temperature range

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSPBF531SBBZ400