Analog Devices ADSP-BF537KBCZ-6AV

Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 600MHz, CMOS, PBGA182
$ 46.48
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-BF537KBCZ-6AV.

element14 APAC

Datasheet68 pages17 years ago

Analog Devices

Newark

Augswan

Inventory History

3 month trend:
-2.85%

CAD Models

Download Analog Devices ADSP-BF537KBCZ-6AV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADSP-BF537KBCZ-6AV.

Related Parts

Analog DevicesADSP-BF523BBCZ-5A
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 50MHz, CMOS, PBGA208
Analog DevicesADSP-BF524BBCZ-3A
Low Power Blackfin Processor with Advanced Peripherals and Low Standby Power
Analog DevicesADSP-BF525BBCZ-5A
Fixed Point Digital Signal Processor -Dsp, 16/32 Bit, 533Mhz, Cspbga
Texas InstrumentsTMX320C5535AZHH10
Fixed-Point Digital Signal Processor 144-BGA MICROSTAR -10 to 70

Descriptions

Descriptions of Analog Devices ADSP-BF537KBCZ-6AV provided by its distributors.

Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 600MHz, CMOS, PBGA182
DSP Fixed-Point 16-Bit 600MHz 600MIPS 182-Pin CSP-BGA
EMBEDDED PROCESSOR, 600MHZ, 48I/O, BGA; Available until stocks are exhausted Alternative available
CAN SPI SSP TWI UART 182-LFBGA CSPBGA ROM SRAM PRODUCTION (Last Updated: 3months ago) digital signal processor 1.30V 1.21mm 600MHz 32kB
Embedded Processor, 600Mhz, 48I/O, Bga; Dsp Type:Core; Data Bus Width:-; Operating Frequency Max:-; Ic Case/Package:Cspbga; No. Of Pins:182Pins; No. Of Mips:-; Interfaces:-; Ram Memory Size:-; No. Of Cores:-; Program Memory Size:- Rohs Compliant: Yes |Analog Devices, Inc. ADSP-BF537KBCZ-6AV

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP-BF537-KBCZ-6AV
  • ADSP-BF537KBCZ6AV
  • ADSPBF537KBCZ6AV