Texas Instruments TMS320C54CSTGGU

Digital Signal Processor (DSP Only) for Client-Side Telephony 144-BGA MIC OSTA
$ 9.69
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C54CSTGGU.

Texas Instruments

Datasheet176 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet175 pages16 years ago
Datasheet344 pages23 years ago
Technical Drawing2 pages24 years ago

Mouser

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320C54CSTGGU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsTMS320VC5407GGU
DSP Fixed-Point 16-Bit 120MHz 120MIPS 144-Pin BGA MICROSTAR
Texas InstrumentsTMS320VC5407ZGU
DSP Fixed-Point 16-Bit 120MHz 120MIPS 144-Pin BGA MICROSTAR
Texas InstrumentsTMS320VC5410AZGU12
IC FIXED POINT DSP 144-BGA / DSP Fixed-Point 16bit 120MHz 120MIPS 144-Pin BGA MICROSTAR
Analog DevicesADSP-BF512KBCZ-3
Blackfin Embedded Processor | IC DSP 16/32B 300MHZ 168CSBGA
Analog DevicesADSP-BF512KBCZ-4
DSP Fixed-Point 16bit/32bit 400MHz 168-Pin CSP-BGA Tray
Analog DevicesADSP-BF514BBCZ-3
Digital Signal Processors & Controllers - DSP, DSC Low-Power BF proc w/consumer connectivty

Descriptions

Descriptions of Texas Instruments TMS320C54CSTGGU provided by its distributors.

Digital Signal Processor (DSP Only) for Client-Side Telephony 144-BGA MIC OSTA
DSP Fixed-Point 16-Bit 120MHz 120MIPS 144-Pin BGA MICROSTAR
3.3V Host Interface,McBSP,UART 16bit 80KB ROM 256KB 4.75V,2.7V,1.42V 5.25V,1.65V,3.6V 120MHz BGA Fixed mounting,SMD mount 950μm(height)
Digital Signal Processor IC; Series:TMS320; No. of Bits:16bit; Frequency:117.96MHz; Interface Type:HPI, McBSP, UART; No. of I/O's:21; No. of MIPS:120; Operating Temperature Range:0°C to +100°C; Digital IC Case Style:BGA ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.