Texas Instruments TMS320LC549GGU-80

Digital Signal Processor 144-BGA MIC OSTA
$ 17.111

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320LC549GGU-80.

Texas Instruments

Datasheet63 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet62 pages17 years ago
Technical Drawing2 pages23 years ago
Datasheet36 pages26 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320LC549GGU-80 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesADSP-2184NKCA-320
ADSP-21xx MULTIPLE Contains Lead Surface Mount DSP 0C~70C TA 20kB 80MHz 0.8mm
Analog DevicesADSP-2185MKCAZ-300
Digital Signal Processor, 16-Bit Size, 24-Ext Bit, 25MHz, CMOS, PQFP80
Texas InstrumentsTMS320VC5409GGU-80
Fixed-Point Digital Signal Processor (DSP) 144-BGA MIC OSTA -40 to 100
Analog DevicesADSP-2186MKCAZ-300
Digital Signal Processor, 16-Bit Size, 24-Ext Bit, 16.67MHz, CMOS, PQFP128
Texas InstrumentsTMS320UC5409GGU-80
Digital Signal Processor 144-BGA MIC OSTA -40 to 100
Texas InstrumentsTMS320VC5402GGU100
DSP Fixed-Point 16bit 100MHz 100MIPS 144-Pin BGA MICROSTAR Tray

Descriptions

Descriptions of Texas Instruments TMS320LC549GGU-80 provided by its distributors.

Digital Signal Processor 144-BGA MIC OSTA
DSP Fixed-Point 16bit 80MHz 80MIPS 144-Pin BGA MICROSTAR
DIGITAL SIGNAL PROCESSOR, 16-BIT
TMS320C54x Surface Mount Fixed Point Non-RoHS Compliant digital signal processor -40C~100C TC ROM (32kB) 80MHz 3.30V
320LC549 TI BOOT 80MIPS 144U*BGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320LC549GGU80