Analog Devices ADR441ARZ-REEL7

V-Ref Precision 2.5V 10mA 8-Pin SOIC N T/R
$ 4.326
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR441ARZ-REEL7.

Analog Devices

Datasheet20 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages18 years ago

Newark

Augswan

Arrow.cn

DigiKey

Inventory History

3 month trend:
+6.07%

CAD Models

Download Analog Devices ADR441ARZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.326
$ 4.653
Stock
596,542
613,373
Authorized Distributors
5
6
Case/Package
R
R
Number of Pins
8
8
Max Output Current
10 mA
10 mA
Min Input Voltage
-
3 V
Max Input Voltage
20 V
20 V
Min Output Voltage
2.5 V
2.5 V
Max Output Voltage
2.5 V
2.5 V
Tolerance
0.12 %
0.12 %
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADR421ARZ
PWR SPLY FUNC, VOLTAGE REFERENCE, SWITCHING, SOIC-8,VS 4.5 TO 18V, IS 600UA, VO 2.5V
Analog DevicesADR421ARZ-REEL7
V-Ref Precision 2.5V 10mA 8-Pin SOIC N T/R
Analog DevicesADR440ARZ
Ultralow Noise, LDO XFET® 2.048V Voltage Reference w/Current Sink and Source

Descriptions

Descriptions of Analog Devices ADR441ARZ-REEL7 provided by its distributors.

V-Ref Precision 2.5V 10mA 8-Pin SOIC N T/R
EAR99 ADR441 Tape & Reel (TR) PRODUCTION (Last Updated: 3weeks ago) voltage reference device 10mA 20V 1.2muVp-p -40C~125C TA
ULTRALOW NOISE, LDO XFET VOLTAGE REFERENCE WITH CURRENT SINK AND SOURCE Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO8
The ADR44x series is a family of XFET® voltage references featuring ultralow noise, high accuracy, and low temperature drift performance. Using Analog Devices, Inc., patented temperature drift curvature correction and XFET (eXtra implanted junction FET) technology, voltage change vs. temperature nonlinearity in the ADR44x is greatly minimized. The XFET references offer better noise performance than buried Zener references, and XFET references operate off low supply voltage headroom (0.5 V). This combination of features makes the ADR44x family ideally suited for precision signal conversion applications in high-end data acquisition systems, optical networks, and medical applications. The ADR44x family has the capability to source up to 10 mA of output current and sink up to -5 mA. It also comes with a trim terminal to adjust the output voltage over a 0.5% range without compromising performance. Offered in two electrical grades, the ADR44x family is avail-able in 8-lead MSOP and narrow SOIC packages. All versions are specified over the extended industrial temperature range of -40°C to +125°C. Applications Precision data acquisition systems High resolution data converters Battery-powered instrumentation Portable medical instruments Industrial process control systems Precision instruments Optical control circuits Data Sheet, Rev. C, 3/08

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADR441ARZREEL7