Analog Devices ADR440ARZ

Ultralow Noise, LDO XFET® 2.048V Voltage Reference w/Current Sink and Source
$ 5.704
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR440ARZ.

Upverter

Datasheet20 pages15 years ago
Datasheet20 pages18 years ago

Analog Devices

Augswan

element14 APAC

element14

Inventory History

3 month trend:
-8.90%

CAD Models

Download Analog Devices ADR440ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.704
$ 5.852
Stock
202,645
173,223
Authorized Distributors
6
3
Case/Package
R
R
Number of Pins
8
8
Max Output Current
10 mA
10 mA
Min Input Voltage
3 V
-
Max Input Voltage
20 V
20 V
Min Output Voltage
2.048 V
2.048 V
Max Output Voltage
2.048 V
2.048 V
Tolerance
0.15 %
0.15 %
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 19 hours ago)

Related Parts

Analog DevicesADR441ARZ
Ultralow Noise, LDO XFET® 2.5V Voltage Reference w/Current Sink and Source
Analog DevicesADR440BRZ
Ultralow Noise, LDO XFET® 2.048V Voltage Reference w/Current Sink and Source
Analog DevicesADR4520ARZ
V-Ref Precision 2.048V 10mA 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices ADR440ARZ provided by its distributors.

Ultralow Noise, LDO XFET® 2.048V Voltage Reference w/Current Sink and Source
10ppm/℃ 3.75mA Fixed 10mA 1µVp-p 2.048V 18V 2.048V ±0.15% SOIC-8 SMD mount 1.75mm(height)
V-Ref Precision 2.048V 10mA 8-Pin SOIC N Tube
Three Terminal Voltage Reference, 1 Output, 2.048V, Trim/Adjustable, PDSO8
Volt Ref, 2.048V, Nsoic, -40 To 125Deg C; |Analog Devices, Inc. ADR440ARZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADR440ARZ .