Analog Devices ADR441ARZ

Ultralow Noise, LDO XFET® 2.5V Voltage Reference w/Current Sink and Source
$ 5.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR441ARZ.

Upverter

Datasheet20 pages15 years ago
Datasheet20 pages18 years ago

Analog Devices

Newark

element14

Arrow.cn

Inventory History

3 month trend:
-4.96%

CAD Models

Download Analog Devices ADR441ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.68
$ 5.851
Stock
388,059
895,389
Authorized Distributors
6
5
Case/Package
R
R
Number of Pins
8
8
Max Output Current
10 mA
10 mA
Min Input Voltage
3 V
-
Max Input Voltage
20 V
20 V
Min Output Voltage
2.5 V
2.5 V
Max Output Voltage
2.5 V
2.5 V
Tolerance
0.12 %
0.12 %
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 19 hours ago)

Related Parts

Analog DevicesADR440ARZ
Ultralow Noise, LDO XFET® 2.048V Voltage Reference w/Current Sink and Source
Analog DevicesADR443ARZ
PWR SPLY FUNC, VOLTAGE REFERENCE, LDO, SOIC-8,VS 3 TO 18V, IS 3MA, VO 3V, VN 1.4UVP-P
Analog DevicesADR441BRZ
Ultralow Noise, LDO XFET® 2.5V Voltage Reference w/Current Sink and Source

Descriptions

Descriptions of Analog Devices ADR441ARZ provided by its distributors.

Ultralow Noise, LDO XFET® 2.5V Voltage Reference w/Current Sink and Source
V-Ref Precision 2.5V 10mA 8-Pin SOIC N Tube / IC VREF SERIES 2.5V 8SOIC
Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADR441ARZ .