Analog Devices ADR421ARZ

Pwr Sply Func, Voltage Reference, Switching, SOIC-8, Vs 4.5 to 18V, Is 600UA, Vo 2.5V
$ 5.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR421ARZ.

element14 APAC

Datasheet24 pages12 years ago

Analog Devices

Newark

Upverter

iiiC

Inventory History

3 month trend:
-86.99%

CAD Models

Download Analog Devices ADR421ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.69
$ 6.059
$ 6.059
Stock
253,715
295,095
295,095
Authorized Distributors
4
4
4
Case/Package
R
R
R
Number of Pins
8
8
8
Max Output Current
10 mA
10 mA
10 mA
Min Input Voltage
-
-
-
Max Input Voltage
18 V
18 V
18 V
Min Output Voltage
2.5 V
2.5 V
2.5 V
Max Output Voltage
2.5 V
2.5 V
2.5 V
Tolerance
0.12 %
0.12 %
0.12 %
Temperature Coefficient
10 ppm/°C
10 ppm/°C
10 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADR421ARZ.

Related Parts

Analog DevicesADR441ARZ-REEL7
10ppm/℃ 3.75mA Fixed 10mA 1.2µVp-p 2.5V 2.5V ±0.12% SOIC-8 SMD mount,glue mount 1.5mm(height)
Analog DevicesADR441ARZ
Ultralow Noise, LDO XFET® 2.5V Voltage Reference w/Current Sink and Source
Analog DevicesADR423ARZ-REEL7
10ppm/℃ 600μA Fixed 10mA 2µVp-p 3V 18V 3V ±0.13% SOIC-8 SMD mount,glue mount 1.5mm(height)

Descriptions

Descriptions of Analog Devices ADR421ARZ provided by its distributors.

PWR SPLY FUNC, VOLTAGE REFERENCE, SWITCHING, SOIC-8,VS 4.5 TO 18V, IS 600UA, VO 2.5V
Voltage Reference Precision 2.5 Volt 10 mA 8-Pin SOIC N
10ppm/℃ 600μA Fixed 10mA 1.75µVp-p 2.5V 18V 2.5V ±0.12% SOIC-8 SMD mount 1.75mm(height)
V-Ref Precision 2.5V 10mA 8-Pin SOIC N Tube

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADR421ARZ .