Analog Devices ADR421ARZ-REEL7

V-Ref Precision 2.5V 10mA 8-Pin SOIC N T/R
$ 5.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR421ARZ-REEL7.

element14 APAC

Datasheet24 pages12 years ago

Analog Devices

Newark

Upverter

iiiC

Inventory History

3 month trend:
+41.00%

CAD Models

Download Analog Devices ADR421ARZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.17
$ 5.286
$ 5.286
Stock
522,040
635,011
635,011
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Max Output Current
10 mA
10 mA
10 mA
Min Input Voltage
-
-
-
Max Input Voltage
18 V
18 V
18 V
Min Output Voltage
2.5 V
2.5 V
2.5 V
Max Output Voltage
2.5 V
2.5 V
2.5 V
Tolerance
0.12 %
0.12 %
0.12 %
Temperature Coefficient
10 ppm/°C
10 ppm/°C
10 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADR421ARZ-REEL7.

Related Parts

Analog DevicesADR441ARZ
Ultralow Noise, LDO XFET® 2.5V Voltage Reference w/Current Sink and Source
Analog DevicesADR441ARZ-REEL7
V-Ref Precision 2.5V 10mA 8-Pin SOIC N T/R
Analog DevicesADR420ARZ
PWR SPLY FUNC, VOLTAGE REFERENCE, SWITCHING, SOIC-8,VS 4 TO 18V, IS 600UA, VO 2.048V

Descriptions

Descriptions of Analog Devices ADR421ARZ-REEL7 provided by its distributors.

V-Ref Precision 2.5V 10mA 8-Pin SOIC N T/R
10ppm/¡æ 600¦ÌA Fixed 10mA 1.75¦ÌVp-p 2.5V 18V 2.5V ¡À0.12% SOIC-8 , 1.5mm
EAR99 ADR421 Tape & Reel (TR) PRODUCTION (Last Updated: 2weeks ago) voltage reference device 10mA 18V 1.75muVp-p -40C~125C TA
Volt Ref, 2.5V, Nsoic-8, -40 To 125Deg C; Voltage Reference Type:Series; Product Range:Adr421 Series; Reference Voltage Min:2.497V; Reference Voltage Max:2.503V; Initial Accuracy:3Mv; Temperature Coefficient:10Ppm/°C; Qualification:-Rohs Compliant: Yes |Analog Devices, Inc. ADR421ARZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADR421ARZREEL7