Analog Devices ADR420ARZ

Voltage Reference Fixed 2.048V ±0.15% 18V 600μA 10mA 1.75µVp-p SOIC-8 SMD 1.75mm H
$ 5.664
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR420ARZ.

element14 APAC

Datasheet24 pages12 years ago

Analog Devices

Upverter

Newark

iiiC

Inventory History

3 month trend:
-0.60%

CAD Models

Download Analog Devices ADR420ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.664
$ 6.059
Stock
271,150
225,568
Authorized Distributors
6
6
Case/Package
R
R
Number of Pins
8
8
Max Output Current
10 mA
10 mA
Min Input Voltage
4 V
-
Max Input Voltage
18 V
18 V
Min Output Voltage
2.048 V
2.048 V
Max Output Voltage
2.048 V
2.048 V
Tolerance
0.15 %
0.15 %
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesADR440ARZ
Ultralow Noise, LDO XFET® 2.048V Voltage Reference w/Current Sink and Source
Analog DevicesADR441ARZ
Ultralow Noise, LDO XFET® 2.5V Voltage Reference w/Current Sink and Source
Analog DevicesADR420BRZ
Voltage Ref Fixed 1 2.048V ±0.05% SOIC-8 SMD 1.75mm H 3ppm/°C 600μA 10mA 1.75µVp-p

Descriptions

Descriptions of Analog Devices ADR420ARZ provided by its distributors.

Voltage Reference Fixed 2.048V ±0.15% 18V 600μA 10mA 1.75µVp-p SOIC-8 SMD 1.75mm H
PWR SPLY FUNC, VOLTAGE REFERENCE, SWITCHING, SOIC-8,VS 4 TO 18V, IS 600UA, VO 2.048V
V-Ref Precision 2.048V 10mA 8-Pin SOIC N Tube
Three Terminal Voltage Reference, 1 Output, 2.048V, Trim/Adjustable, PDSO8
Ultraprecision, Low Noise, 2.048 V XFET® Voltage Reference

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADR420ARZ .