Analog Devices ADR280ARTZ-REEL7

V-Ref Precision 1.2V 100mA 3-Pin SOT-23 T/R / IC VREF SERIES 1.2V SOT23-3
$ 1.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR280ARTZ-REEL7.

Newark

Datasheet12 pages19 years ago
Datasheet13 pages19 years ago
Datasheet13 pages19 years ago

Analog Devices

Augswan

DigiKey

Inventory History

3 month trend:
-19.83%

CAD Models

Download Analog Devices ADR280ARTZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.78
$ 1.22
$ 1.22
Stock
238,410
175,505
175,505
Authorized Distributors
6
1
1
Case/Package
SOT-23-3
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
2.4 V
2.4 V
2.4 V
Max Input Voltage
5.5 V
6 V
6 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Max Output Voltage
1.2 V
1.2 V
1.2 V
Tolerance
0.4 %
0.4 %
0.4 %
Temperature Coefficient
5 ppm/°C
5 ppm/°C
5 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADR280ARTZ-REEL7.

Related Parts

EAR99 LM431 Tape & Reel (TR) 2013 voltage reference device 1mA 37V -25C~85C TA 卤0.5%
Voltage Reference, Low Cathode Current, Programmable, Shunt Regulator −40°C to 125°C
V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23 T/R
STMicroelectronicsTS2431AILT
V-Ref Adjustable 2.5V to 24V 100mA 3-Pin SOT-23 T/R
Texas InstrumentsTL431QDBZR
Volt Ref, Shunt, 2.495-36V, 125Deg C Rohs Compliant: Yes |TEXAS INSTRUMENTS TL431QDBZR
Texas InstrumentsTL432AIDBZR
IC VREF SHUNT ADJ SOT23-3 / V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices ADR280ARTZ-REEL7 provided by its distributors.

V-Ref Precision 1.2V 100mA 3-Pin SOT-23 T/R / IC VREF SERIES 1.2V SOT23-3
EAR99 ADR280 Tape & Reel (TR) PRODUCTION (Last Updated: 1week ago) voltage reference device 100muA 5.5V 12.5muVrms 40ppm/C
Voltage Reference; Supply Voltage Min:2.4V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:3-SOT-23; No. of Pins:3; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Operating Temp. Max:85°C ;RoHS Compliant: Yes
VOLTAGE REFERENCE, BOOST, 1.2V, SOT-23-3; VOLTAGE REFERENCE, BOOST, 1.2V, SOT-23-3; Topology:Boost (Step Up); Input Voltage Min:2.4V; Input Voltage Max:5.5V; Reference Voltage:1.2V; Voltage Reference Case Style:SOT-23; No. of Pins:3; Temperature Coefficient:10ppm/°C
The ADR280 is a 1.2 V band gap core reference with excellent line regulation and power supply rejection designed specifically for applications experiencing heavy dynamic supply variations, such as data converter references in GSM, GPRS, and 3G mobile station applications. Devices such as the AD6535 that have an analog baseband IC with on-board baseband, audio codecs, voltage regulators, and battery chargers rely on the ability of the ADR280 to reject input battery voltage variations during RF power amplifier activity. In addition to mobile stations, the ADR280 is suitable for a variety of general-purpose applications. Most band gap refer-ences include internal gain for specific outputs, which simplifies the user’s design, but compromises on the cost, form factor, and flexibility. The ADR280, on the other hand, optimizes the band gap core voltage and allows users to tailor the voltage, current, or transient response by simply adding their preferred op amps. The ADR280 operates on a wide supply voltage range from 2.4 V to 5.5 V. It is available in compact 3-lead SOT-23 and SC70 packages. The device is specified over the extended indus-trial temperature range of -40°C to +85°C. Applications List GSM, GPRS, 3G mobile stations Portable battery-operated electronics Low voltage converter references Wireless devices Data Sheet, Rev. C, 4/07

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADR280ARTZREEL7