Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP431BISNT1G

V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23 T/R
$ 0.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP431BISNT1G.

Upverter

Datasheet21 pages5 years ago
Technical Drawing1 page6 years ago

IHS

Master Electronics

onsemi

Augswan

Inventory History

3 month trend:
+33.37%

CAD Models

Download onsemi NCP431BISNT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-07-10
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Voltage Reference, Low Cathode Current, Programmable, Shunt Regulator −40°C to 125°C
NCP431A Series 2.5 V ±1 % Programmable Precision Reference - SOT-23-3
onsemi Programmable Voltage Reference, 2.5-36V, ±1.0%, 3-Pin, SOT-23, SMD
STMicroelectronicsTL432IL3T
TL432 Series Adj 2.495 to 36 V ±2 % Programmable Voltage Reference - SOT-23-3
STMicroelectronicsTS2431AILT
V-Ref Adjustable 2.5V to 24V 100mA 3-Pin SOT-23 T/R
Texas InstrumentsTL431QDBZR
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi NCP431BISNT1G provided by its distributors.

V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23 T/R
PROGRAMMABLE PRECISION REFERENCE Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO3
onsemi Programmable voltage reference chip, 2.5V, SOT-23encapsulation, 0.5%accuracy, surface mount installation, 3Pin
EAR99 Tape & Reel (TR) 2007 ACTIVE (Last Updated: 3days ago) voltage reference device 60muA 2.5125V 888ppm/C 1.11mm
IC VREF SHUNT ADJ 0.5% SOT23-3
VOLTAGE REF, SHUNT, 2.5V-36V, SOT-23-3; Voltage Reference Type: Shunt - Adjustable; Product Range: -; Reference Voltage: 2.5V to 36V; Initial Accuracy: 0.5%; Temperature Coefficient: 50ppm/°C; Voltage Reference Case Style: SOT

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd