onsemi LM431SCCMFX

EAR99 LM431 Tape & Reel (TR) 2013 voltage reference device 1mA 37V -25C~85C TA ±0.5%
$ 0.083
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM431SCCMFX.

Upverter

Datasheet12 pages5 years ago

IHS

Fairchild Semiconductor

Future Electronics

onsemi

CAD Models

Download onsemi LM431SCCMFX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.083
$ 0.782
$ 0.782
Stock
1,049,376
1,287,738
1,287,738
Authorized Distributors
1
2
2
Case/Package
VSSOP
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
100 mA
-
-
Min Input Voltage
2.495 V
-
-
Max Input Voltage
37 V
-
-
Min Output Voltage
2.482 V
-
-
Max Output Voltage
2.508 V
-
-
Tolerance
0.5 %
-
-
Temperature Coefficient
50 ppm/°C
-
-
Cathode Current
1 mA
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-07-26
Lifecycle StatusEOL (Last Updated: 5 days ago)
LTB Date2025-01-05
LTD Date2025-07-05
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 days ago)

Related Parts

V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23F T/R / IC VREF SHUNT ADJ SOT-23F
KA43 Series 36 V 3 Terminal Adjustable 2% Tolerance Shunt Regulator - SOT-23F
EAR99 LM431 Tape & Reel (TR) 2013 voltage reference device 1mA 37V -25C~85C TA ±1%
Texas InstrumentsTL431QDBZR
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R
Texas InstrumentsTL432AIDBZR
IC VREF SHUNT ADJ SOT23-3 / V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin SOT-23 T/R
Texas InstrumentsTL432IDBZR
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi LM431SCCMFX provided by its distributors.

EAR99 LM431 Tape & Reel (TR) 2013 voltage reference device 1mA 37V -25C~85C TA ±0.5%
LM431SC Series 36 V 0.5 % Surface Mount Programmable Shunt Regulator - SOT-23F
Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO3
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23F T/R
Avnet Japan
REG, SHUNT, 2.495VREF, ADJ, 3SOT23; Topology:Shunt, Programmable; Reference Voltage:2.495V; Temperature Coefficient:50ppm/°C; Voltage Reference Case Style:SOT-23F; No. of Pins:3; Operating Temperature Range:-25°C to +85°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012); Base Number:431
The LM431SA/LM431SB/LM431SC are three terminal output adjustable regulators with thermal stability over operating temperature range. The output voltage can be set any value between VREF (approximately 2.5 V) and 36 V with two external resistors. These devices have a typical dynamic output impedance of 0.2 Ω. Active output circuit provides a sharp turn-on characteristic, making these devices excellent replacement for Zener Diodes in many applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM431SCCMFX.