Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL431QDBZR

V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R
$ 0.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL431QDBZR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet75 pages11 years ago
Datasheet72 pages12 years ago
Datasheet79 pages14 years ago
Datasheet66 pages18 years ago
Technical Drawing2 pages21 years ago
Datasheet32 pages21 years ago

Farnell

Upverter

Newark

element14 APAC

Inventory History

3 month trend:
+40.71%

CAD Models

Download Texas Instruments TL431QDBZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.103
$ 0.256
$ 0.256
Stock
3,544,863
1,752,559
1,752,559
Authorized Distributors
3
6
6
Case/Package
SOT-23
TSSOP
TSSOP
Number of Pins
3
3
3
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
2.483 V
-
-
Max Input Voltage
37 V
25 V
25 V
Min Output Voltage
-
2.5 V
2.5 V
Max Output Voltage
36 V
24 V
24 V
Tolerance
2 %
2 %
2 %
Temperature Coefficient
34 ppm/°C
50 ppm/°C
50 ppm/°C
Cathode Current
1 mA
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

EAR99 KA431 Tape & Reel (TR) 2013 voltage reference device 1mA 37V -25C~85C TA ±2%
Texas InstrumentsTL432AIDBZR
IC VREF SHUNT ADJ SOT23-3 / V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin SOT-23 T/R
EAR99 LM431 Tape & Reel (TR) 2013 voltage reference device 1mA 37V -25C~85C TA ±0.5%
LM431SAI Series 36 V 100 mA SMT Programmable Shunt Regulator - SOT-23-3
STMicroelectronicsTL432IL3T
TL432 Series Adj 2.495 to 36 V ±2 % Programmable Voltage Reference - SOT-23-3
STMicroelectronicsTS2431AILT
V-Ref Adjustable 2.5V to 24V 100mA 3-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments TL431QDBZR provided by its distributors.

V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R
Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PDSO3
IC VREF SHUNT ADJ 2.2% SOT23-3 Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA SOT-23-3
Adjustable precision shunt regulator 3-SOT-23 -40 to 125
92ppm/℃ 2μA Adjustable 100mA 2.495V 37V 36V 1mA ±2.2% SOT-23-3 SMD mount,glue mount 1.12mm(height)
IC, ADJ SHUNT REGULATOR; Available until stocks are exhausted
Voltage References Adjustable Precision Shunt Regulator
EAR99 TL431 Tape & Reel (TR) ACTIVE (Last Updated: 5days ago) voltage reference device 1mA 37V 92ppm/C ±2.2%
VOLT REF, SHUNT, 2.495-36V, 125DEG C;
REF. TENSION SHUNT 2,495-36V, 125°C;
PRECISION PROGRAMMABLE REFERENCE
IC VREF SHUNT ADJ 2.2% SOT23-3
ADJUSTABLE SHUNT REGULATOR <AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL431QDBZR__