Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics TS2431AILT

V-Ref Adjustable 2.5V to 24V 100mA 3-Pin SOT-23 T/R
$ 0.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS2431AILT.

Upverter

Datasheet11 pages14 years ago
Datasheet11 pages20 years ago

STMicroelectronics

SHENGYU ELECTRONICS

element14

TME

Inventory History

3 month trend:
+0.37%

CAD Models

Download STMicroelectronics TS2431AILT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.248
$ 0.103
$ 0.103
Stock
2,268,272
4,058,759
4,058,759
Authorized Distributors
6
6
6
Case/Package
TSSOP
LSSOP
LSSOP
Number of Pins
3
3
3
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
2.5 V
-
-
Max Input Voltage
25 V
40 V
40 V
Min Output Voltage
2.5 V
2.47 V
2.47 V
Max Output Voltage
24 V
2.512 V
2.512 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
100 ppm/°C
-
-
Cathode Current
1 mA
700 µA
700 µA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Texas InstrumentsTL432AIDBZR
IC VREF SHUNT ADJ SOT23-3 / V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin SOT-23 T/R
NCP431A Series 2.5 V ±1 % Programmable Precision Reference - SOT-23-3
onsemi Programmable Voltage Reference, 2.5-36V, ±1.0%, 3-Pin, SOT-23, SMD
Texas InstrumentsTL431QDBZR
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R
EAR99 KA431 Tape & Reel (TR) 2013 voltage reference device 1mA 37V -25C~85C TA ±2%
STMicroelectronicsTL432IL3T
TL432 Series Adj 2.495 to 36 V ±2 % Programmable Voltage Reference - SOT-23-3

Descriptions

Descriptions of STMicroelectronics TS2431AILT provided by its distributors.

V-Ref Adjustable 2.5V to 24V 100mA 3-Pin SOT-23 T/R
Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO3
EAR99 TS2431 Tape & Reel (TR) ACTIVE (Last Updated: 6months ago) voltage reference device 1mA 25V -40C~105C TA ±1%
LOGIC, SELECTOR/MUX 1OF8 3ST, 16DIP
Voltage References 2.5-24V Prog Shunt
STMicroelectronics TS2431AILT 电压基准

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics