Analog Devices ADP3000AN-5

Not Qualified Boost 30V BIPOLAR Linear Voltage Regulator IC 85C 1A 450kHz 9.27mm
$ 2.79

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP3000AN-5.

DigiKey

Datasheet16 pages21 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Texas InstrumentsLP2951ACN/NOPB
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-PDIP -40 to 125
Texas InstrumentsLP2951CN/NOPB
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-PDIP -40 to 125
onsemiLP2951CNG
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 1.0%
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 0.5%
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 3.3 V; 0.5%
Analog DevicesICL7663ACPA+
LDO Regulator Pos 1.3V to 16V 0.04A 8-Pin PDIP N

Descriptions

Descriptions of Analog Devices ADP3000AN-5 provided by its distributors.

Not Qualified Boost 30V BIPOLAR Linear Voltage Regulator IC 85C 1A 450kHz 9.27mm
IC SWITCHING REGULATOR, 400 kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, MO-095-AA, DIP-8, Switching Regulator or Controller
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
The ADP3000 is a versatile step-up/step-down switching regulator. It operates from an input supply voltage of 2 V to 12 V in step-up mode, and from 2 V to 30 V in step-down mode. Operating in pulse frequency mode (PFM), the device consumes only 500 uA, making it ideal for applications requiring low quiescent current. It delivers an output current of 180 mA at 3.3 V from a 2 V input in step-up mode, and an output current of 100 mA at 3 V from a 5 V input in step-down mode. The ADP3000 operates at 400 kHz switching frequency. This allows the use of small external components (inductors and capacitors), making it convenient for space-constrained designs. The auxiliary gain amplifier can be used as a low battery detector, linear regulator, under voltage lockout, or error amplifier.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP3000AN5