onsemi LP2951CNG

LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 1.0%
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LP2951CNG.

Upverter

Datasheet23 pages18 years ago

IHS

SHENGYU ELECTRONICS

onsemi

Farnell

CAD Models

Download onsemi LP2951CNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.569
Stock
119,050
183,660
Authorized Distributors
0
2
Case/Package
DIP
DIP
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
100 mA
-
Min Input Voltage
-
-
Max Input Voltage
30 V
30 V
Min Output Voltage
1.25 V
1.25 V
Max Output Voltage
29 V
29 V
Accuracy
1 %
-
Dropout Voltage
450 mV
450 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-08-01
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2021-07-29
LTD Date2022-01-29
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 3.3 V; 1.0%
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 3.0 V; 1.0%
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 0.5%
Texas InstrumentsLP2951CN/NOPB
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-PDIP -40 to 125

Descriptions

Descriptions of onsemi LP2951CNG provided by its distributors.

LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 1.0%
Fixed/Adjustable Positive LDO Regulator, 1.25V Min, 29V Max, 0.45V Dropout, BIPolar, PDIP8
LP2951 Series 100 mA 5 V or ADJ Output LDO Voltage Regulator - PDIP-8
LP2951CNG, LDO VOLTAGE REGULATOR, ADJ./FIXED 100MA, 1.25TO29 V +/-1%, 8-PIN PDIP
LDO Regulator Pos 1.25V to 29V5V 0.1A 8-Pin PDIP Rail
FIXED/ADJUSTABLE LP2951 Tube Through Hole voltage regulator linear 350mV 3.44mm 100mA -40C~125C
Linear Voltage Regulator, LDO, Low Power, 100 mA, with Error Flag Output, V out : 5.0 or Adj.; 1.0%
Ana 0.1A Adj Out Ldo Reg Rohs Compliant: Yes
LDO, ADJ, 1.25V TO 29V, 0.1A, DIP-8; Output Type: Adjustable; Input Voltage Min: -; Input Voltage Max: 30V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.25V; Adjustable Output Voltage Max: 29V; Output Current
120μA positive electrode Adjustable (Fixed) 100mA 1 1.235V 2.3V 30V 30V 450mV@ 100mA 0.2% 0.2% PDIP-8 Through hole mounting 4.95mm(height)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2951CNG.
  • LP2951CNG..