onsemi LP2951ACN-3.3G

LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 3.3 V; 0.5%
$ 0.38
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LP2951ACN-3.3G.

IHS

Datasheet26 pages4 years ago

onsemi

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
-0.02%

CAD Models

Download onsemi LP2951ACN-3.3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.38
$ 0.495
Stock
244,426
47,528
Authorized Distributors
6
2
Case/Package
DIP
DIP
Number of Pins
8
-
Number of Outputs
1
-
Max Output Current
100 mA
-
Min Input Voltage
4.3 V
-
Max Input Voltage
30 V
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Accuracy
0.5 %
-
Dropout Voltage
350 mV
-
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-08-01
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2021-07-29
LTD Date2022-01-29
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsLP2951CN/NOPB
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-PDIP -40 to 125
Texas InstrumentsLP2951CN
Series of Adjustable Micropower Voltage Regulators 8-PDIP -40 to 125
onsemiLP2951CNG
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 1.0%
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 3.3 V; 1.0%
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 3.0 V; 1.0%

Descriptions

Descriptions of onsemi LP2951ACN-3.3G provided by its distributors.

LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 3.3 V; 0.5%
Linear Voltage Regulator, LDO, Low Power, 100 mA, with Error Flag Output, V out : 3.3 V; 0.5%
LP2951ACN-3.3G, LDO VOLTAGE REGULATOR,100MA,3.3V.5%,MAXIMUM OF 30 VIN,8-PIN PDIP
Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, BIPolar, PDIP8
LDO Regulator Pos 3.3V 0.1A 8-Pin PDIP Tube
120¦ÌA Fixed 100mA 1 3.3V 2.3V 3.3V 30V 450mV@ 100mA 0.1% 0.1% PDIP-8 9.27mm*6.35mm*5.33mm
LDO VOLTAGE REGULATOR, 3.3V, 0.1A, 8-DIP; Output Type: Fixed; Input Voltage Min: 4.3V; Input Voltage Max: 30V; No. of Outputs: 1Outputs; Output Voltage - Nom: 3.3V; Output Voltage Min: -; Output Voltage Max 70K3005
Ldo Voltage Regulator, 3.3V, 0.1A, 8-Dip; Tensión De Entrada Mín.:4.3V; Tensión De Entrada Máx.:30V; Corriente De Salida:100Ma; Tensión De Caída Vdo:350Mv; Diseño Del Regulador Ldo:Dip; Núm. De Contactos:8 |Onsemi LP2951ACN-3.3G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2951ACN-3.3G.
  • LP2951ACN3.3G
  • LP2951ACN3.3G.