Descriptions of Texas Instruments LP2951CN/NOPB provided by its distributors.
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-PDIP -40 to 125
Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 29V Max, 0.6V Dropout, BIPolar, PDIP8
Pwr Sply Func, Voltage Regulator, LDO, DIP-8,IS 75uA, VO 5V, Regline 0.2%,Vn 430uV
Reg LDO Lin Adj Pos 1.24V to 29V 0.1A 8-Pin MDIP Rail
Lp2951 Mil-Aero Datasheet Mnlp2951-X Rohs Compliant: Yes |TEXAS INSTRUMENTS LP2951CN/NOPB.
51dB 120μA positive electrode Adjustable (Fixed) 100mA 1 1.235V 2.3V 29V 30V 600mV@ 100mA 0.1% 0.1% PDIP-8 Through hole mounting 5.08mm(height)
IC, ADJ LDO REG, 1.24V TO 29V 0.1A 8-DIP; Primary Input Voltage:30V; Output Voltage Adjustable Range:1.24V to 29V; Dropout Voltage Vdo:380mV; No. of Pins:8; Output Current:100mA; Operating Temperature Range:-40°C to +125°C
ADJUSTABLE LDO VOLTAGE REGULATOR, 1.24V; ADJUSTABLE LDO VOLTAGE REGULATOR, 1.24V TO 29V 0.1A 8-DIP; Output Type: Adjustable; Input Voltage Min: 2.3V; Input Voltage Max: 30V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.24V; Adjustable Output Voltage Max: 29V
The LP2950 and LP2951 are micro power voltage regulators with very low quiescent current (75uA typ.) and very low dropout voltage (typ. 40mV at light loads and 380mV at 100mA). They are ideally suited for use in battery-powered systems. Furthermore, the quiescent current of the LP2950/ LP2951 increases only slightly in dropout, prolonging battery life. The LP2950-5.0 is available in the surface-mount D-Pak package, and in the popular 3-pin TO-92 package for pincompatibility with older 5V regulators. The 8-lead LP2951 is available in plastic, ceramic dual-in-line, LLP, or metal can packages and offers additional system functions. One such feature is an error flag output which warns of a low output voltage, often due to falling batteries on the input. It may be used for a power-on reset. A second feature is the logic-compatible shutdown input which enables the regulator to be switched on and off. Also, the part may be pin-strapped for a 5V, 3V, or 3.3V output (depending on the version), or programmed from 1.24V to 29V with an external pair of resistors. Careful design of the LP2950/LP2951 has minimized all contributions to the error budget. This includes a tight initial tolerance (.5% typ.), extremely good load and line regulation (.05% typ.) and a very low output voltage temperature coefficient, making the part useful as a low-power voltage reference.