Analog Devices ADN4693EBRZ-RL7

3.3 V, 200 Mbps, Full-Duplex, High Speed M-LVDS Transceiver with Type 1 Receiver
$ 2.403
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADN4693EBRZ-RL7.

Arrow Electronics

Datasheet20 pages14 years ago

Analog Devices

Augswan

Arrow.cn

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADN4693EBRZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.403
$ 2.75
$ 2.75
Stock
93,991
96,366
96,366
Authorized Distributors
4
6
6
Interface
-
LVDS
LVDS
Max Supply Voltage
3.6 V
3.4 V
3.4 V
Min Supply Voltage
3 V
-1 V
-1 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
-
24 mA
24 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADN4693EBRZ-RL7.

Related Parts

Texas InstrumentsSN65MLVD206DR
24mA LVTTL,MLVDS 1 1 3V 6ns 3.6V LVDS -0.05V(Min) 150mV(Max) 200Mbps SOIC-8 , 1.75mm
Texas InstrumentsSN65MLVD207DR
24mA LVTTL,M-LVDS 1 1 3V 6ns 3.6V LVDS -0.05V(Min) 150mV(Max) 200Mbps SOIC-14
Texas InstrumentsSN65MLVD203DR
24mA LVTTL,M-LVDS 1 1 3V 6ns 3.6V LVDS -0.05V(Min) 150mV(Max) 200Mbps SOIC-14
Analog DevicesADN4697EBRZ
3.3 V, 200 Mbps, Full-Duplex, High Speed M-LVDS Transceiver with Type 2 Receiver
Analog DevicesADM3491ARZ
3.3 V, Low Power, RS-485/RS-422 Transceiver (Full Duplex, 10 Mbps, Driver/Receiver Enable)
MaxLinearSP3491EN-L
SP3491 Series 10 Mbps 3.3 V Low Power Full Duplex RS-485 Transceiver - NSOIC-14

Descriptions

Descriptions of Analog Devices ADN4693EBRZ-RL7 provided by its distributors.

3.3 V, 200 Mbps, Full-Duplex, High Speed M-LVDS Transceiver with Type 1 Receiver
e3 ADN4693 Tape & Reel (TR) LVDS Multipoint interface receiver 650mV 32muA 8.65mm 6ns
1 1 3V 6ns 3.6V LVTTL,MLVDS 50mV 200Mbps SOIC-14 , 1.5mm
LVDS Transceiver 200Mbps 0.65V 14-Pin SOIC N T/R
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, DMOS, PDSO14
MLVDS Xcvr,FD,200M Type 1 Rx,E
IC TRANSCEIVER FULL 1/1 14SOIC
IC TXRX MLVDS 200MBPS 14SOIC 0

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated