Texas Instruments SN65MLVD203DR

24mA LVTTL, M-LVDS 1 1 3V 6ns 3.6V LVDS -0.05V(Min) 150mV(Max) 200Mbps SOIC-14
$ 1.975
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65MLVD203DR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet27 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet3 pages24 years ago

Mouser

SHENGYU ELECTRONICS

HQonline

Arrow Electronics

Inventory History

3 month trend:
-2.73%

CAD Models

Download Texas Instruments SN65MLVD203DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.975
$ 2.757
$ 2.757
Stock
229,584
109,606
109,606
Authorized Distributors
4
6
6
Interface
-
LVDS
LVDS
Max Supply Voltage
3.6 V
3.4 V
3.4 V
Min Supply Voltage
3 V
-1 V
-1 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
-
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
-
24 mA
24 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65MLVD203DR.

Related Parts

MaxLinearSP3491CN-L
SP3490/SP3491 Series 3.3 V 10 Mbps Data Rate Surface Mount RS 485/422 - SOIC-14
ISL83491 Series 3.6 V 10 Mbps (-40 to +85°C)RS-485/RS-422 Transceiver - SOIC-14
ISL83076 Series 3.6 V 20 Mbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC-14
MaxLinearSP3491CN-L/TR
SP3491 Series 10 Mbps 3.3 V Low Power Full Duplex RS-485 Transceiver - NSOIC-14
MaxLinearSP3073EEN-L
SP3073E Series 500 kbps ±15 kV ESD Protected RS-485/RS-422 Transceiver-NSOIC-14
Analog DevicesADM3491ARZ
3.3 V, Low Power, RS-485/RS-422 Transceiver (Full Duplex, 10 Mbps, Driver/Receiver Enable)

Descriptions

Descriptions of Texas Instruments SN65MLVD203DR provided by its distributors.

24mA LVTTL,M-LVDS 1 1 3V 6ns 3.6V LVDS -0.05V(Min) 150mV(Max) 200Mbps SOIC-14
EAR99 65MLVD203 Tape & Reel (TR) LVDS Multipoint interface receiver 3.3V 24mA 122.413241mg 6ns
Full-duplex M-LVDS transceiver 14-SOIC -40 to 85
LVDS Driver/Receiver 200Mbps 14-Pin SOIC T/R
LVDS/M-LVDS/ECL/CML Full-Duplex M-LVDS Transceiver
IC M-LVDS LINE DVR/RCVR 14-SOIC
IC TRANSCEIVER FULL 1/1 14SOIC
Line Driver IC; Leaded Process Compatible:Yes; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Package/Case:14-SOIC; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.