Analog Devices ADN4697EBRZ

3.3 V, 200 Mbps, Full-Duplex, High Speed M-LVDS Transceiver with Type 2 Receiver
$ 2.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADN4697EBRZ.

Analog Devices

Official datasheet0 pages0 years ago

Newark

Upverter

Arrow.cn

Inventory History

3 month trend:
+0.18%

CAD Models

Download Analog Devices ADN4697EBRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.72
$ 1.888
$ 1.888
Stock
94,417
428,564
428,564
Authorized Distributors
6
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
-
Transceiver
Transceiver
Interface
LVDS
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
200 Mbps
200 Mbps
200 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADN4697EBRZ.

Related Parts

Texas InstrumentsSN65MLVD206DR
24mA LVTTL,MLVDS 1 1 3V 6ns 3.6V LVDS -0.05V(Min) 150mV(Max) 200Mbps SOIC-8 , 1.75mm
Texas InstrumentsSN65MLVD207DR
24mA LVTTL,M-LVDS 1 1 3V 6ns 3.6V LVDS -0.05V(Min) 150mV(Max) 200Mbps SOIC-14
Texas InstrumentsSN65MLVD203DR
24mA LVTTL,M-LVDS 1 1 3V 6ns 3.6V LVDS -0.05V(Min) 150mV(Max) 200Mbps SOIC-14
Analog DevicesADN4693EBRZ
3.3 V, 200 Mbps, Full-Duplex, High Speed M-LVDS Transceiver with Type 1 Receiver
Analog DevicesADN4693EBRZ-RL7
3.3 V, 200 Mbps, Full-Duplex, High Speed M-LVDS Transceiver with Type 1 Receiver
Analog DevicesADM3491ARZ
3.3 V, Low Power, RS-485/RS-422 Transceiver (Full Duplex, 10 Mbps, Driver/Receiver Enable)

Descriptions

Descriptions of Analog Devices ADN4697EBRZ provided by its distributors.

3.3 V, 200 Mbps, Full-Duplex, High Speed M-LVDS Transceiver with Type 2 Receiver
e3 ADN4697 Tube LVDS Multipoint interface driver 650mV 24mA 1.5mm 6ns
LVDS Transceiver 200Mbps 0.65V 14-Pin SOIC N Tube
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, DMOS, PDSO14
M-LVDS Transceiver 200Mbps 3.3V SOIC14
RS APAC
MLVDS Xcvr,FD,200M Type 2 Rx,E
IC TRANSCEIVER FULL 1/1 14SOIC
3.3 V, 200 Mbps, Half- and Full-Duplex
Transceiver, 200Mbps, 3.3V, Nsoic; Lvds Ic Type:Lvds Line Transceiver; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Ic Case/Package:Nsoic; No. Of Pins:14Pins Rohs Compliant: Yes |Analog Devices, Inc. ADN4697EBRZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated