MaxLinear SP3491EN-L

SP3491 Series 10 Mbps 3.3 V Low Power Full Duplex RS-485 Transceiver - NSOIC-14
$ 0.892
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3491EN-L.

Future Electronics

Datasheet12 pages9 years ago
Datasheet12 pages21 years ago

IHS

iiiC

element14

Farnell

CAD Models

Download MaxLinear SP3491EN-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.892
$ 1.405
Stock
205,313
386,625
Authorized Distributors
0
2
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
Transceiver
Transceiver
Interface
RS-485
RS-422, RS-485
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
10 Mbps
10 Mbps
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-06-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-06-30
LTD Date2026-12-30

Related Parts

MaxLinearSP3491CN-L
SP3490/SP3491 Series 3.3 V 10 Mbps Data Rate Surface Mount RS 485/422 - SOIC-14
ISL83076 Series 3.6 V 20 Mbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC-14
ISL83491 Series 3.6 V 10 Mbps (-40 to +85°C)RS-485/RS-422 Transceiver - SOIC-14
Texas InstrumentsSN65HVD73D
3.3V, Full-Duplex S-485, 12kV IEC ESD, 20Mbps data rate, w/Enables 14-SOIC -40 to 125
MaxLinearSP3070EEN-L
SP3070E Series 250 kbps ±15 kV ESD Protected RS-485/RS-422 Transceiver-NSOIC-14
MaxLinearSP3073EEN-L
SP3073E Series 500 kbps ±15 kV ESD Protected RS-485/RS-422 Transceiver-NSOIC-14

Descriptions

Descriptions of MaxLinear SP3491EN-L provided by its distributors.

SP3491 Series 10 Mbps 3.3 V Low Power Full Duplex RS-485 Transceiver - NSOIC-14
EXAR SP3491EN-L, LINE TRANSCEIVER, RS-422/ RS-485, 3.3 V, 14-PIN SOIC
IC, SM TRANSCEIVER, RS-485IC, SM TRANSCEIVER, RS-485; Base number:3491
Receiver RS485 Driver, 3V-3.465V supply, SOIC-14
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14
IC TXRX RS485 FULL DUPLX 14NSOIC
IC, TRANSCEIVER, RS-485, SMD, 3491

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar