Texas Instruments SN65MLVD206DR

e4 65MLVD206 Tape & Reel (TR) LVDS Multipoint interface driver 3.3V 24mA 72.603129mg 6ns
$ 2.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65MLVD206DR.

Newark

Datasheet28 pages11 years ago
Datasheet28 pages12 years ago

Texas Instruments

HQonline

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+431%

CAD Models

Download Texas Instruments SN65MLVD206DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.058
$ 1.507
$ 1.507
Stock
624,170
68,028,880
68,028,880
Authorized Distributors
4
6
6
Interface
-
-
-
Max Supply Voltage
3.6 V
3.63 V
3.63 V
Min Supply Voltage
3 V
2.97 V
2.97 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
-
Surface Mount
Surface Mount
Case/Package
SOIC
SOP
SOP
Max Supply Current
-
24 mA
24 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65MLVD206DR.

Related Parts

Analog DevicesADM3491ARZ
3.3 V, Low Power, RS-485/RS-422 Transceiver (Full Duplex, 10 Mbps, Driver/Receiver Enable)
MaxLinearSP3491CN-L
SP3490/SP3491 Series 3.3 V 10 Mbps Data Rate Surface Mount RS 485/422 - SOIC-14
MaxLinearSP3491EN-L
SP3491 Series 10 Mbps 3.3 V Low Power Full Duplex RS-485 Transceiver - NSOIC-14
MaxLinearSP3076EEN-L
RS485/RS422 Transceiver, Full Duplex, 1 TX, 1 RX, 3 V to 3.6 V, 14 Pins, NSOIC
ISL83076 Series 3.6 V 20 Mbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC-14
ISL83491 Series 3.6 V 10 Mbps (-40 to +85°C)RS-485/RS-422 Transceiver - SOIC-14

Descriptions

Descriptions of Texas Instruments SN65MLVD206DR provided by its distributors.

e4 65MLVD206 Tape & Reel (TR) LVDS Multipoint interface driver 3.3V 24mA 72.603129mg 6ns
LVDS TRANSCEIVER, 200MBPS, SOIC-8; Type de circuit: Émetteur-récepteur LVDS; Jitter crête-crête max.: 130ps; Courant, alimentation max.: 24mA; Température d'utilisation min: -40°C; Température de fonctionnement max..: 85°C; T
Lvds Transceiver, 200Mbps, Soic-8; Device Type:Lvds Transceiver; Peak-To-Peak Jitter Max:130Ps; Supply Current Max:24Ma; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Supply Voltage Min:3V; Supply Voltage Max:3.6V;rohs Compliant: Yes |TEXAS INSTRUMENTS SN65MLVD206DR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65MLVD206DR .
  • SN65MLVD206DR$$