Analog Devices ADN4668ARZ-REEL7

e3 ADN4668 Tape & Reel (TR) LVDS interface transceiver 3.3V 20muA 9.9mm 2.7ns
$ 1.862
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADN4668ARZ-REEL7.

Arrow Electronics

Datasheet12 pages17 years ago

Analog Devices

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADN4668ARZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.862
$ 2.1
Stock
198,892
216,735
Authorized Distributors
2
6
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
-
-
Interface
-
LVDS
Number of Drivers
4
4
Number of Receivers
4
4
Data Rate
400 Mbps
400 Mbps
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsDS90LV031ATMX/NOPB
30mA LVDS 0 4 3V 200MHz 2ns 3.6V 250MHz(Typ) LVCMOS,LVTTL 400Mbps SOIC-16 9.91mm*3.91mm*1.45mm
Texas InstrumentsDS90LV047ATM/NOPB
400-Mbps LVDS quad high-speed differential driver 16-SOIC -40 to 85
Texas InstrumentsDS90LV031ATM/NOPB
3-V quad CMOS differential line driver 16-SOIC -40 to 85
Analog DevicesADN4666ARZ-REEL7
e3 ADN4666 Tape & Reel (TR) LVDS interface receiver 3.3V 10mA 9.9mm 3.3ns
Analog DevicesADN4667ARZ
3 V LVDS Quad CMOS Differential Line Driver | IC DRIVER DIFF LVDS 4CH 16SOIC
Analog DevicesADN4667ARZ-REEL7
e3 ADN4667 Tape & Reel (TR) LVDS interface transceiver 3.3V 0.00001A 9.9mm 1.7ns

Descriptions

Descriptions of Analog Devices ADN4668ARZ-REEL7 provided by its distributors.

e3 ADN4668 Tape & Reel (TR) LVDS interface transceiver 3.3V 20muA 9.9mm 2.7ns
3 V LVDS Quad CMOS Differential Line Receiver
LVDS Receiver 400Mbps 16-Pin SOIC N T/R
LVDS Receivers SOIC-16 LVDS ICs ROHS
Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated