Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DS90LV031ATMX/NOPB

Lvds Driver 400MBPS 0.45V 16-PIN SOIC T/r / IC Line Driver Quad Cmos 16-SOIC
$ 1.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90LV031ATMX/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet17 pages13 years ago
Datasheet12 pages14 years ago
Technical Drawing2 pages15 years ago

Upverter

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
-21.18%

CAD Models

Download Texas Instruments DS90LV031ATMX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS90LV031ATMX/NOPB.

Related Parts

Texas InstrumentsSN65LVDS31D
400-Mbps LVDS quad high speed differential driver 16-SOIC -40 to 85
Texas InstrumentsDS90LV048ATM/NOPB
LVDS DIFFERENTIAL LINE RECEIVER, SOIC-16; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsDS90LV032ATM/NOPB
3-V 400-Mbps LVDS quad differential line receiver 16-SOIC -40 to 85
Analog DevicesADN4666ARZ
Receiver, 400Mbps, 3.3V, Nsoic; |Analog Devices, Inc. ADN4666ARZ
Analog DevicesADN4668ARZ
Line Receiver, Lvds, 4Receiver, Nsoic; |Analog Devices, Inc. ADN4668ARZ
Analog DevicesADN4667ARZ-REEL7
e3 ADN4667 Tape & Reel (TR) LVDS interface transceiver 3.3V 0.00001A 9.9mm 1.7ns

Descriptions

Descriptions of Texas Instruments DS90LV031ATMX/NOPB provided by its distributors.

LVDS Driver 400Mbps 0.45V 16-Pin SOIC T/R / IC LINE DRIVER QUAD CMOS 16-SOIC
EAR99 DS90LV031 Tape & Reel (TR) LVDS interface transceiver 450mV 30mA 547.485991mg 2ns
30mA LVDS 0 4 3V 200MHz 2ns 3.6V 250MHz(Typ) LVCMOS,LVTTL 400Mbps SOIC-16 SMD mount 9.91mm*3.91mm*1.45mm
IC,DS90LV031ATMX/NOPB,LVDS 3.3 V 400MBPS/QUAD DRVR <AZ
Line Driver, 4 Func, 4 Driver, CMOS, PDSO16
LVDS Driver SOP-16 LVDS ICs ROHS
LVDS LINE DRIVER, 400MBPS, SOIC-16; Device Type: Differential Line Driver; Peak-to-Peak Jitter Max: -; Supply Current Max: 30mA; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Driver Case Style: SOIC; No. of Pins: 16Pins; Signaling Rate: 400Mbps; Signal Input Type: LVCMOS, LVTTL; Output Level Type: LVDS; ESD HBM: 6kV; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90LV031ATMX/NOPB .
  • DS90LV031ATMX/NOPB.
  • DS90LV031ATMXNOPB