Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DS90LV047ATM/NOPB

400-Mbps LVDS quad high-speed differential driver 16-SOIC -40 to 85
$ 1.663
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90LV047ATM/NOPB.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages13 years ago
Datasheet15 pages14 years ago
Technical Drawing2 pages15 years ago

Farnell

Newark

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-12.77%

CAD Models

Download Texas Instruments DS90LV047ATM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.663
$ 1.192
$ 1.192
Stock
292,793
520,733
520,733
Authorized Distributors
5
5
5
Interface
LVDS
-
-
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
30 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS90LV047ATM/NOPB.

Related Parts

Texas InstrumentsDS90LV048ATM/NOPB
LVDS DIFFERENTIAL LINE RECEIVER, SOIC-16; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsDS90LV032ATM/NOPB
3-V 400-Mbps LVDS quad differential line receiver 16-SOIC -40 to 85
Texas InstrumentsSN65LVDS391D
Texas Instruments Quadruple LVDS Receiver, 4Driver, 630Mbps, LVTTLInput, LVDSoutput

Descriptions

Descriptions of Texas Instruments DS90LV047ATM/NOPB provided by its distributors.

400-Mbps LVDS quad high-speed differential driver 16-SOIC -40 to 85
Texas Instruments LVDSTransmitter, 4Driver, 400Mbps, CMOS,TTLInput, LVDSoutput, 16needle
3V LVDS QUAD CMOS DIFFERENTIAL LINE DRIVER Line Driver, 4 Func, 4 Driver, CMOS, PDSO16
EAR99 DS90LV047 Tube LVDS interface receiver 450mV 30mA 547.485991mg 1.7ns
LVDS Driver 400Mbps 0.45V 16-Pin SOIC Tube
LVDS Interface IC 3V LVDS QUAD CMOS DIFF LINE DRVR
3V LVDS QUAD FLO-THRU DRVR <NV
DS90LV047A 400-MBPS LVDS QUAD HI
IC,LVDS线路驱动器和接收 器,DS90LV047ATM
IC, LVDS DIFFERENTIAL LINE DRIVER SOIC16; IC, LVDS DIFFERENTIAL LINE DRIVER SOIC16; Supply Current:30mA; Driver Case Style:SOIC; No. of Pins:16; Supply Voltage Range:3V to 3.6V; Operating Temperature Range:-40°C to +85°C; MSL:MSL 1 - Unlimited; Device Type:Line; ESD HBM:10kV

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90LV047ATM/NOPB .
  • DS90LV047ATMNOPB