Analog Devices ADN4668ARZ

Line Receiver, Lvds, 4Receiver, Nsoic; |Analog Devices, Inc. ADN4668ARZ
$ 2.201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADN4668ARZ.

Upverter

Datasheet12 pages18 years ago
Technical Drawing1 page22 years ago

Analog Devices

Augswan

element14 APAC

Newark

Inventory History

3 month trend:
-2.02%

CAD Models

Download Analog Devices ADN4668ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.201
$ 2.329
Stock
212,491
148,894
Authorized Distributors
6
3
Interface
LVDS
-
Max Supply Voltage
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Max Supply Current
15 mA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsDS90LV031ATMX/NOPB
LVDS Driver 400Mbps 0.45V 16-Pin SOIC T/R / IC LINE DRIVER QUAD CMOS 16-SOIC
Texas InstrumentsDS90LV047ATM/NOPB
400-Mbps LVDS quad high-speed differential driver 16-SOIC -40 to 85
Texas InstrumentsDS90LV031ATM/NOPB
Texas Instruments LVDSTransmitter, 4Driver, 400Mbps, CMOS,TTLInput, LVDSoutput, 16needle
Analog DevicesADN4667ARZ
3 V LVDS Quad CMOS Differential Line Driver | IC DRIVER DIFF LVDS 4CH 16SOIC
Analog DevicesADN4666ARZ
Receiver, 400Mbps, 3.3V, Nsoic; |Analog Devices, Inc. ADN4666ARZ
Analog DevicesADN4667ARZ-REEL7
30mA 0 4 3V 200MHz 1.7ns 3.6V 250MHz(Typ) LVCMOS,LVTTL 400Mbps SOIC-16 SMD mount,glue mount 1.5mm(height)

Descriptions

Descriptions of Analog Devices ADN4668ARZ provided by its distributors.

Line Receiver, Lvds, 4Receiver, Nsoic; |Analog Devices, Inc. ADN4668ARZ
15mA CMOS,TTL 4 0 3V 200MHz 2.7ns 3.6V 250MHz(Typ) LVDS -0.1V 0V 400Mbps SOIC-16 SMD mount 1.5mm(height)
e3 ADN4668 Tube LVDS interface receiver 3.3V 15mA 1.5mm 2.7ns
3 V LVDS Quad CMOS Differential Line Receiver
LVDS Receiver 400Mbps 16-Pin SOIC N Tube
LVDS Receivers SOIC-16 LVDS ICs ROHS
Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated