Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DS90LV031ATM/NOPB

Texas Instruments LVDSTransmitter, 4Driver, 400Mbps, CMOS,TTLInput, LVDSoutput, 16needle
$ 1.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90LV031ATM/NOPB.

Texas Instruments

Datasheet19 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages13 years ago
Technical Drawing2 pages15 years ago

element14

Farnell

Newark

HQonline

Inventory History

3 month trend:
-1.49%

CAD Models

Download Texas Instruments DS90LV031ATM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.805
$ 1.991
$ 1.991
Stock
25,463,213
493,007
493,007
Authorized Distributors
5
2
2
Interface
-
-
-
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
30 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS90LV031ATM/NOPB.

Related Parts

Texas InstrumentsDS90LV048ATMX/NOPB
400-Mbps LVDS quad high-speed differential receiver 16-SOIC -40 to 85
Texas InstrumentsDS90LV047ATMX/NOPB
400-Mbps LVDS quad high-speed differential driver 16-SOIC -40 to 85
Texas InstrumentsSN65LVDS31D
400-Mbps LVDS quad high speed differential driver 16-SOIC -40 to 85
Analog DevicesADN4666ARZ
Receiver, 400Mbps, 3.3V, Nsoic; |Analog Devices, Inc. ADN4666ARZ
Analog DevicesADN4668ARZ
Line Receiver, Lvds, 4Receiver, Nsoic; |Analog Devices, Inc. ADN4668ARZ
Analog DevicesADN4667ARZ-REEL7
e3 ADN4667 Tape & Reel (TR) LVDS interface transceiver 3.3V 0.00001A 9.9mm 1.7ns

Descriptions

Descriptions of Texas Instruments DS90LV031ATM/NOPB provided by its distributors.

Texas Instruments LVDSTransmitter, 4Driver, 400Mbps, CMOS,TTLInput, LVDSoutput, 16needle
3-V quad CMOS differential line driver 16-SOIC -40 to 85
LINE RECEIVER, DIFFERENTIAL; 3.0 V (MIN.); SOP; SURFACE MOUNT; 0.8 V (MAX.)
EAR99 DS90LV031 Tube LVDS interface driver 450mV 30mA 547.485991mg 2ns
LVDS Driver 400Mbps 0.45V 16-Pin SOIC Tube
LVDS Interface IC 3V LVDS QUAD CMOS DIFF LINE DRVR
Line Driver, 4 Func, 4 Driver, CMOS, PDSO16
IC, LINE DRIVER QUAD 400MBPS, SMD; Device Type:Line; Supply Current Max:30mA; Peak-to-Peak Jitter Max:1.2ns; Signaling Rate:400Mbps; Signal Input Type:CMOS, TTL; Output Level Type:LVDS; Supply Voltage Range:3V to 3.6V; ESD HBM:6kV; Operating Temperature Range:-40°C to +85°C; Driver Case Style:SOIC; No. of Pins:16; SVHC:No SVHC (20-Jun-2011); No. of Transmitters:4; Output Current Max:9mA; Package / Case:NSOIC; Supply Voltage Max:3.3V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90LV031ATM/NOPB .
  • DS90LV031ATM/NOPB.
  • DS90LV031ATMNOPB