Analog Devices ADM809MAKSZ-REEL

Processor Supervisor 4.38V 2.5V/3V/3.3V/5V 3-Pin SC-70 T/R
$ 0.888

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM809MAKSZ-REEL.

Augswan

Datasheet11 pages11 years ago

Analog Devices

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADM809MAKSZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.888
$ 0.888
$ 0.888
Stock
168,003
188,761
188,761
Authorized Distributors
1
1
1
Case/Package
SC
SC
SC
Number of Pins
3
3
3
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
140 ms
140 ms
140 ms
Undervoltage Threshold
4.31 V
4.31 V
4.31 V
Overvoltage Threshold
4.45 V
4.45 V
4.45 V
Watchdog Timer
No
No
No
Min Supply Voltage
1 V
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

MicrochipTCM809MVLB713
MICROCHIP TCM809MVLB713, VOLTAGE SUPERVISOR 4.25 - 4.5 V, 3-PIN SC-70
Analog DevicesADM803MAKSZ-REEL7
Mp Supervisor, Sc-70-3, 125Deg C Rohs Compliant: Yes |Analog Devices, Inc. ADM803MAKSZ-REEL7
CAT803MSDI-GT3, VOLTAGE SUPERVISOR 2.5V, 3V, 3.3V, 5V, 3-PIN SC-70
IC SUPERVISOR 1 CHANNEL SC70-3 / Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3
Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 4.38 V, 140 ms minimum delay
MicrochipTCM809JVLB713
MICROCHIP TCM809JVLB713, VOLTAGE SUPERVISOR 3.89 - 4.1 V, 3-PIN SC-70

Descriptions

Descriptions of Analog Devices ADM809MAKSZ-REEL provided by its distributors.

Processor Supervisor 4.38V 2.5V/3V/3.3V/5V 3-Pin SC-70 T/R
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 3; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
The ADM809 supervisory circuit monitors the power supply voltage in microprocessor systems. It provides a reset output during power-up, power-down and brownout conditions. On power-up, an internal timer holds reset asserted for 240ms. This holds the microprocessor in a reset state until conditions have stabilized. The RESET output remains operational with VCC as low as 1V. The ADM809 provides an active-low reset signal RESET, and has a push-pull output stage. Seven reset threshold options are available. The reset comparator features built-in glitch immunity, making it immune to fast transients on VCC. The ADM809 is available in 3-lead SOT-23 and SC70 and consumes only 17µA, making it suitable for low power portable equipment. Applications Microprocessor systems Computers Controllers Intelligent instruments Automotive systems

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated