Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MAX803SQ438T1G

Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 4.38 V, 140 ms minimum delay
$ 0.363
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MAX803SQ438T1G.

IHS

Datasheet10 pages9 years ago

SHENGYU ELECTRONICS

HQonline

Future Electronics

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MAX803SQ438T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-01-23
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2023-12-30
LTD Date2024-06-30
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 3 years ago)

Related Parts

IC SUPERVISOR 1 CHANNEL SC70-3 / Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3
CAT803MSDI-GT3, VOLTAGE SUPERVISOR 2.5V, 3V, 3.3V, 5V, 3-PIN SC-70
Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 4.63 V, 140 ms minimum delay
MicrochipTCM809MVLB713
MICROCHIP TCM809MVLB713, VOLTAGE SUPERVISOR 4.25 - 4.5 V, 3-PIN SC-70
Analog DevicesADM803MAKSZ-REEL7
IC SUPERVISOR 1 CHANNEL SC70-3 Supervisor Open Drain or Open Collector 1 Channel SC-70-3
MicrochipTCM809LVLB713
Microchip TCM809LVLB713; Voltage Supervisor 4.50 - 4.75 V; 3-Pin SC-70

Descriptions

Descriptions of onsemi MAX803SQ438T1G provided by its distributors.

Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 4.38 V, 140 ms minimum delay
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.38V, CMOS, PDSO3
Processor Supervisor 4.38V 1 Active Low/Open Drain 3-Pin SC-70 T/R
MPU RESET MONITOR, 4.38V, SC-70-3; Threshold Voltage: 4.38V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1.2V; Supply Voltage Max: 5.5V; Reset Type: Open-Drain; Digital IC Case: SC-70; No. of Pins: 3Pins; Dela

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd