Analog Devices ADM803MAKSZ-REEL7

Mp Supervisor, Sc-70-3, 125Deg C Rohs Compliant: Yes |Analog Devices, Inc. ADM803MAKSZ-REEL7
$ 0.588
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM803MAKSZ-REEL7.

Augswan

Datasheet11 pages11 years ago

Analog Devices

Upverter

iiiC

DigiKey

Inventory History

3 month trend:
-70.01%

CAD Models

Download Analog Devices ADM803MAKSZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.588
$ 0.417
Stock
153,275
256,580
Authorized Distributors
6
1
Case/Package
SC
SC
Number of Pins
3
3
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
240 ms
140 ms
Undervoltage Threshold
4.31 V
-
Overvoltage Threshold
4.45 V
-
Watchdog Timer
No
No
Min Supply Voltage
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

MicrochipTCM809MVLB713
MICROCHIP TCM809MVLB713, VOLTAGE SUPERVISOR 4.25 - 4.5 V, 3-PIN SC-70
CAT803MSDI-GT3, VOLTAGE SUPERVISOR 2.5V, 3V, 3.3V, 5V, 3-PIN SC-70
IC SUPERVISOR 1 CHANNEL SC70-3 / Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3
Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 4.38 V, 140 ms minimum delay
MicrochipTCM809JVLB713
MICROCHIP TCM809JVLB713, VOLTAGE SUPERVISOR 3.89 - 4.1 V, 3-PIN SC-70
MicrochipTCM809LVLB713
Microchip TCM809LVLB713; Voltage Supervisor 4.50 - 4.75 V; 3-Pin SC-70

Descriptions

Descriptions of Analog Devices ADM803MAKSZ-REEL7 provided by its distributors.

Mp Supervisor, Sc-70-3, 125Deg C Rohs Compliant: Yes |Analog Devices, Inc. ADM803MAKSZ-REEL7
Processor Supervisor 4.38V 1 Active Low/Open Drain Automotive 3-Pin SC-70 T/R
Microprocessor Supervisory Circuit in 3-Lead SC70, Active-Low Open-Drain Output

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated