Microchip TCM809MVLB713

Microchip TCM809MVLB713, Voltage Supervisor 4.25 - 4.5 V, 3-PIN SC-70
$ 0.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TCM809MVLB713.

Microchip

Datasheet16 pages13 years ago

Newark

Mouser

Inventory History

3 month trend:
+1.09%

CAD Models

Download Microchip TCM809MVLB713 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Analog DevicesADM803MAKSZ-REEL7
Processor Supervisor 4.38V 1 Active Low/Open Drain Automotive 3-Pin SC-70 T/R
IC SUPERVISOR 1 CHANNEL SC70-3 / Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3
CAT803MSDI-GT3, VOLTAGE SUPERVISOR 2.5V, 3V, 3.3V, 5V, 3-PIN SC-70
Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 4.38 V, 140 ms minimum delay
MicrochipTCM809LVLB713
Microchip TCM809LVLB713; Voltage Supervisor 4.50 - 4.75 V; 3-Pin SC-70
MicrochipTCM809JVLB713
MICROCHIP TCM809JVLB713, VOLTAGE SUPERVISOR 3.89 - 4.1 V, 3-PIN SC-70

Descriptions

Descriptions of Microchip TCM809MVLB713 provided by its distributors.

MICROCHIP TCM809MVLB713, VOLTAGE SUPERVISOR 4.25 - 4.5 V, 3-PIN SC-70
Processor Supervisor 4.38V 1 Active Low/Push-Pull Automotive 3-Pin SC-70 T/R
System Supervisors - Power Supply Monitors with Reset Generators Microprocessor 4.38V
IC, RESET MONITOR, 4.38V, SC70-3; Threshold Voltage: 4.38V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1V; Supply Voltage Max: 5.5V; Reset Type: Active-Low, Push-Pull; Digital IC Case: SC-70; No. of Pins: 3Pi

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.