onsemi CAT809MSDI-GT3

IC SUPERVISOR 1 CHANNEL SC70-3 / Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3
$ 0.241
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT809MSDI-GT3.

IHS

Datasheet12 pages5 years ago
Datasheet14 pages18 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CAT809MSDI-GT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.241
$ 2.46
$ 2.46
Stock
1,221,142
334,307
334,307
Authorized Distributors
2
4
4
Case/Package
TSSOP
-
-
Number of Pins
3
3
3
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
140 ms
240 ms
240 ms
Undervoltage Threshold
4.31 V
4.31 V
4.31 V
Overvoltage Threshold
4.45 V
4.45 V
4.45 V
Watchdog Timer
No
No
No
Min Supply Voltage
1.2 V
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-07-03
Lifecycle StatusEOL (Last Updated: 6 years ago)
LTB Date2014-12-27
LTD Date2015-06-27
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 years ago)

Related Parts

CAT803MSDI-GT3, VOLTAGE SUPERVISOR 2.5V, 3V, 3.3V, 5V, 3-PIN SC-70
Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 4.63 V, 140 ms minimum delay
Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 4.63 V, 140 ms minimum delay
MicrochipTCM809LVLB713
Microchip TCM809LVLB713; Voltage Supervisor 4.50 - 4.75 V; 3-Pin SC-70
Analog DevicesADM803LAKS-REEL
IC,VOLT DETECTOR,FIXED,+4.63V,CMOS,TSSOP,3PIN,PLASTIC
Analog DevicesADM803TAKS-REEL
Processor Supervisor 3.08V 2.5V/3V/3.3V/5V Automotive 3-Pin SC-70 T/R

Descriptions

Descriptions of onsemi CAT809MSDI-GT3 provided by its distributors.

IC SUPERVISOR 1 CHANNEL SC70-3 / Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.38V, PDSO3
Voltage Supervisor, Push-Pull, Active Low
1.2V 5.5V SC-70-3 SMD mount,glue mount 2mm*1.25mm*900μm
Trans MOSFET N-CH 520V 1.3A 3-Pin(3+Tab) IPAK Rail
IC SUPERVISOR 1 CHANNEL SC70-3
IC SUPERVISOR PP ACT LOW SC-70

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT809MSDIGT3