Analog Devices ADM803MAKS-REEL7

Processor Supervisor 4.38V 2.5V/3V/3.3V/5V 3-Pin SC-70 T/R
$ 0.417

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM803MAKS-REEL7.

Augswan

Datasheet11 pages11 years ago

Analog Devices

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADM803MAKS-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.417
$ 0.588
Stock
255,605
143,502
Authorized Distributors
1
6
Case/Package
SC
SC
Number of Pins
3
3
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
140 ms
240 ms
Undervoltage Threshold
-
4.31 V
Overvoltage Threshold
-
4.45 V
Watchdog Timer
No
No
Min Supply Voltage
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

MicrochipTCM809SVLB713
MICROCHIP TCM809SVLB713, VOLTAGE SUPERVISOR, 2.5 - 5 V, 3-PIN SC-70
MicrochipTCM809ZVLB713
Processor Supervisor 2.32V 1 Active Low/Push-Pull 3-Pin SC-70 T/R
MicrochipTCM809TVLB713
MICROCHIP TCM809TVLB713, VOLTAGE SUPERVISOR, 2.5 - 5 V, 3-PIN SC-70
Analog DevicesADM803TAKSZ-REEL7
Processor Supervisor 3.08V 1 Active Low/Open Drain Automotive 3-Pin SC-70 T/R
Analog DevicesADM803SAKSZ-REEL7
Microprocessor Supervisory Circuit in 3-Lead SC70, Active-Low Open-Drain Output
Analog DevicesADM803RAKSZ-REEL7
Microprocessor Supervisory Circuit in 3-Lead SC70, Active-Low Open-Drain Output

Descriptions

Descriptions of Analog Devices ADM803MAKS-REEL7 provided by its distributors.

Processor Supervisor 4.38V 2.5V/3V/3.3V/5V 3-Pin SC-70 T/R
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 3; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
The ADM803 supervisory circuit monitors the power supply voltage in microprocessor systems. It provides a reset output during power-up, power-down and brownout conditions. On power-up, an internal timer holds reset asserted for 240ms. This holds the microprocessor in a reset state until conditions have stabilized. The reset output remains operational with VCC as low as 1V. The ADM803 provides an active-low reset signal RESET, and has an open-drain output stage which requires an external pull-up resistor. Seven reset threshold options are available. The reset comparator features built-in glitch immunity, making it immune to fast transients on VCC. The ADM803 is available in 3-lead SC70 and consumes only 17µA, making it suitable for low power portable equipment. Applications Microprocessor Systems Computers Controllers Intelligent Instruments Automotive Systems

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM803MAKS-REEL-7
  • ADM803MAKS-REEL/7
  • ADM803MAKSREEL7