Analog Devices ADM5180JP-REEL

Line Receiver, 1 Func, 8 Rcvr, BICMOS, PQCC28
$ 3.33

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM5180JP-REEL.

SHENGYU ELECTRONICS

Datasheet6 pages30 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.33
$ 3.67
$ 3.67
Stock
220,378
153,325
153,325
Authorized Distributors
1
1
1
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
8
8
8
Data Rate
200 kbps
200 kbps
200 kbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Texas InstrumentsUC5180CQ
Octal Receiver RS-232/RS-422/RS-423 28-Pin PLCC Tube
Texas InstrumentsUC5180CQTR
Octal Receiver RS-232/RS-422/RS-423 28-Pin PLCC T/R
Analog DevicesADM5180AP-REEL
IC LINE RECEIVER, PQCC28, PLASTIC, LCC-28, Line Driver or Receiver
Texas InstrumentsDS36954VX/NOPB
Quad Differential Bus Transceiver 20-PLCC 0 to 70
Analog DevicesADM5170JP-REEL
OCTAL, RS-232/RS-423 LINE DRIVER Line Driver, 1 Func, 8 Driver, CMOS, PQCC28
Analog DevicesADM5170APZ
EAR99 ADM5170 Tube PROGRAMMABLE SLEW RATE interface receiver 12V 0.000001A 3.94mm 15000ns

Descriptions

Descriptions of Analog Devices ADM5180JP-REEL provided by its distributors.

Line Receiver, 1 Func, 8 Rcvr, BICMOS, PQCC28
Octal Receiver RS-232/RS-423 28-Pin PLCC T/R
IC TXRX RS232/423 OCTAL 28PLCC
S-PQCC-J28 Tape & Reel (TR) RS232RS423 EIA-232-E; V.10; V.11; V.28; X.26; X.27; EIA-422-A; EIA-423-A interface driver 5V 11.505mm 550ns 70C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM5180JPREEL