Analog Devices ADM5170APZ

Octal, RS-232/RS-423 Line Driver
$ 10.569
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM5170APZ.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Farnell

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-1.24%

CAD Models

Download Analog Devices ADM5170APZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.569
$ 4.85
$ 4.85
Stock
173,504
177,915
177,915
Authorized Distributors
5
1
1
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Logic Function
Transceiver
Transceiver
Transceiver
Interface
RS-232
-
-
Number of Drivers
8
8
8
Number of Receivers
-
-
-
Data Rate
116 kbps
116 kbps
116 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
9 V
-
-
Max Supply Voltage
15 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 23 hours ago)

Related Parts

Analog DevicesADM5170JP
Octal Transmitter RS-232/RS-423 28-Pin PLCC Tube
Analog DevicesADM5170JP-REEL
OCTAL, RS-232/RS-423 LINE DRIVER Line Driver, 1 Func, 8 Driver, CMOS, PQCC28
Texas InstrumentsUC5180CQ
Octal Receiver RS-232/RS-422/RS-423 28-Pin PLCC Tube
Analog DevicesADM5180AP-REEL
Line Receiver, 1 Func, 8 Rcvr, BICMOS, PQCC28
Texas InstrumentsUC5180CQTR
Octal Receiver RS-232/RS-422/RS-423 28-Pin PLCC T/R
Texas InstrumentsUC5181CQ
Octal Receiver RS-232/RS-422/RS-423 28-Pin PLCC

Descriptions

Descriptions of Analog Devices ADM5170APZ provided by its distributors.

Octal, RS-232/RS-423 Line Driver
Line Driver, 1 Func, 8 Driver, CMOS, PQCC28
RS232/RS423 DRIV, OCTAL, 116KBPS, PLCC28
TRANSCEIVER, 15V, 85DEG C, PLCC-28;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated