Analog Devices ADM5180JP

IC LINE RECEIVER, PQCC28, PLASTIC, LCC-28, Line Driver or Receiver
$ 3.73

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM5180JP.

Augswan

Datasheet6 pages31 years ago

Sierra IC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADM5180JP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.73
$ 4.534
$ 4.534
Stock
163,229
213,030
213,030
Authorized Distributors
1
2
2
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Logic Function
Receiver
Receiver
Receiver
Interface
-
RS-232, RS-422
RS-232, RS-422
Number of Drivers
-
0
0
Number of Receivers
8
8
8
Data Rate
200 kbps
200 kbps
200 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Analog DevicesADM5180AP-REEL
Line Receiver, 1 Func, 8 Rcvr, BICMOS, PQCC28
Texas InstrumentsUC5180CQ
Octal Receiver RS-232/RS-422/RS-423 28-Pin PLCC Tube
Texas InstrumentsUC5180CQTR
Octal Receiver RS-232/RS-422/RS-423 28-Pin PLCC T/R
Texas InstrumentsUC5181CQ
Octal Receiver RS-232/RS-422/RS-423 28-Pin PLCC
Analog DevicesADM5170JP-REEL
OCTAL, RS-232/RS-423 LINE DRIVER Line Driver, 1 Func, 8 Driver, CMOS, PQCC28
Analog DevicesADM5170APZ
Octal, RS-232/RS-423 Line Driver

Descriptions

Descriptions of Analog Devices ADM5180JP provided by its distributors.

IC LINE RECEIVER, PQCC28, PLASTIC, LCC-28, Line Driver or Receiver
Octal Receiver RS-232/RS-423 28-Pin PLCC
Line Receiver, 1 Func, 8 Rcvr, BICMOS, PQCC28
5mA 8 4.75V 5.25V 200Kbps PLCC SMD mount
IC TXRX RS232/423 OCTAL 28PLCC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated