Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UC5180CQTR

Octal Receiver RS-232/RS-422/RS-423 28-Pin PLCC T/R

$ 3.904

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC5180CQTR.

Newark

Datasheet6 pages11 years ago
Datasheet5 pages12 years ago

Texas Instruments

Mouser

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UC5180CQTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.904
$ 3.67
$ 3.67
Stock
274,803
141,937
141,937
Authorized Distributors
2
1
1
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
0
-
-
Number of Receivers
8
8
8
Data Rate
200 kbps
200 kbps
200 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Texas InstrumentsUC5180CQ
Octal Receiver RS-232/RS-422/RS-423 28-Pin PLCC Tube

Descriptions

Descriptions of Texas Instruments UC5180CQTR provided by its distributors.

Octal Receiver RS-232/RS-422/RS-423 28-Pin PLCC T/R
ROHS3Compliant DIFFERENTIAL SCHMITT TRIGGER J BEND Receiver Receiver 5V 200kbps 1.182714g 35mA
IC RECEIVER 0/8 28PLCC "0/8 Receiver RS232, RS422, RS423 28-PLCC (11.51x11.51)"
RS-232 Interface ICs Low-Speed Asynch Octal Line Receiver
Differential,EIA-232-E,EIA-422-A,EIA-423-A,RS-232,RS-422,RS-423,V.10,V.11,V.28,X.26,X.27 4.75V 5.25V 200Kbps LCC SMD mount,glue mount
RS232 Transceiver IC; Device Type:Line Receiver; Interface Type:RS232, RS422, RS423; No. of Drivers:8; Supply Voltage Range:4.75V to 5.25V; Driver Case Style:PLCC; No. of Pins:28; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.